Part Details for SFH619A-X009 by Vishay Intertechnologies
Results Overview of SFH619A-X009 by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SFH619A-X009 Information
SFH619A-X009 by Vishay Intertechnologies is an Optocoupler.
Optocoupler are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for SFH619A-X009
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21H7756
|
Newark | Optocoupler, Photodarlington O/P, 5.3Kv, No. Of Channels:1 Channel, Optocoupler Case Style:Surface Mount Dip, No. Of Pins:4Pins, Forward Current If Max:60Ma, Isolation Voltage:5.3Kv, Ctr Min:1000%, Product Range:-, Input Current:60Marohs Compliant: Yes |Vishay SFH619A-X009 RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4610 | Buy Now |
DISTI #
SFH619A-X009
|
Avnet Americas | - Rail/Tube (Alt: SFH619A-X009) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days Container: Tube | 0 |
|
RFQ | |
DISTI #
782-SFH619A-X009
|
Mouser Electronics | Transistor Output Optocouplers Photodarlington Out Single CTR > 1000% RoHS: Compliant | 14374 |
|
$0.4530 / $1.3100 | Buy Now |
DISTI #
SFH619A-X009
|
TTI | Transistor Output Optocouplers Photodarlington Out Single CTR > 1000% RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 100 Container: Tube | Americas - 0 |
|
$0.4410 | Buy Now |
|
Vyrian | Optoelectronics | 4225 |
|
RFQ |
Part Details for SFH619A-X009
SFH619A-X009 CAD Models
SFH619A-X009 Part Data Attributes
|
SFH619A-X009
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SFH619A-X009
Vishay Intertechnologies
Darlington Output Optocoupler, 1-Element, 5300V Isolation, ROHS COMPLIANT, SMD, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | ROHS COMPLIANT, SMD, 4 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | UL APPROVED | |
Coll-Emtr Bkdn Voltage-Min | 300 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Min | 1000% | |
Current Transfer Ratio-Nom | 1000% | |
Dark Current-Max | 200 nA | |
Forward Current-Max | 0.06 A | |
Forward Voltage-Max | 1.5 V | |
Isolation Voltage-Max | 5300 V | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
On-State Current-Max | 0.125 A | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | DARLINGTON OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.15 W | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN |
SFH619A-X009 Frequently Asked Questions (FAQ)
-
The recommended storage condition for SFH619A-X009 is in a dry, dark place at room temperature (20°C to 30°C) and humidity below 60%. This helps prevent degradation and ensures optimal performance.
-
While SFH619A-X009 is rated for operation up to 85°C, it's essential to consider the derating curve and thermal management to ensure reliable performance. Consult the datasheet and application notes for guidance on high-temperature usage.
-
To prevent electrostatic discharge (ESD) damage, use proper ESD protection measures such as wrist straps, mats, and ionizers. Handle the component by the body, not the leads, and avoid touching the pins or die.
-
Follow the recommended soldering profile: peak temperature 260°C, time above 217°C 10-15 seconds, and total process time 60-90 seconds. Ensure the component is properly aligned and secured during the soldering process.
-
While SFH619A-X009 is not hermetically sealed, it can operate in humid environments. However, it's crucial to follow proper handling and storage procedures to minimize moisture exposure. Consider using conformal coatings or potting compounds for added protection.