Part Details for SFH619A-X007 by Vishay Semiconductors
Results Overview of SFH619A-X007 by Vishay Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SFH619A-X007 Information
SFH619A-X007 by Vishay Semiconductors is an Optocoupler.
Optocoupler are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for SFH619A-X007
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SFH619A-X007-ND
|
DigiKey | OPTOISOLTR 5.3KV 1CH DARL 4-SMD Min Qty: 1 Lead time: 12 Weeks Container: Tube |
1465 In Stock |
|
$0.4753 / $1.3100 | Buy Now |
Part Details for SFH619A-X007
SFH619A-X007 CAD Models
SFH619A-X007 Part Data Attributes
|
SFH619A-X007
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
SFH619A-X007
Vishay Semiconductors
OPTOCOUPL DC-IN 1CH DARL DC-OUT 4PDIP SMD - Bulk
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY SEMICONDUCTORS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.80.00 | |
Additional Feature | UL APPROVED | |
Coll-Emtr Bkdn Voltage-Min | 300 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Min | 1000% | |
Current Transfer Ratio-Nom | 1000% | |
Dark Current-Max | 200 nA | |
Forward Current-Max | 0.06 A | |
Forward Voltage-Max | 1.5 V | |
Isolation Voltage-Max | 5300 V | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
On-State Current-Max | 0.125 A | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | DARLINGTON OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.15 W | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN |
SFH619A-X007 Frequently Asked Questions (FAQ)
-
The recommended storage temperature range for SFH619A-X007 is -40°C to 100°C.
-
Yes, SFH619A-X007 is compatible with lead-free soldering processes.
-
The maximum power dissipation of SFH619A-X007 is 1 W.
-
Yes, SFH619A-X007 is designed to operate in high-humidity environments, but it's recommended to follow proper handling and storage procedures to prevent moisture-related issues.
-
Yes, SFH619A-X007 is RoHS (Restriction of Hazardous Substances) compliant, meaning it does not contain hazardous substances like lead, mercury, and cadmium.