Part Details for SFH618A-5X007T by Vishay Semiconductors
Results Overview of SFH618A-5X007T by Vishay Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SFH618A-5X007T Information
SFH618A-5X007T by Vishay Semiconductors is an Optocoupler.
Optocoupler are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for SFH618A-5X007T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SFH618A-5X007TCT-ND
|
DigiKey | OPTOISOLTR 5.3KV 1CH TRANS 4-SMD Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
778 In Stock |
|
$0.4197 / $1.1800 | Buy Now |
Part Details for SFH618A-5X007T
SFH618A-5X007T CAD Models
SFH618A-5X007T Part Data Attributes
|
SFH618A-5X007T
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
SFH618A-5X007T
Vishay Semiconductors
OPTOCOUPL DC-IN 1CH TRANS DC-OUT 4PDIP SMD - Tape and Reel
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY SEMICONDUCTORS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.80.00 | |
Current Transfer Ratio-Min | 250% | |
Forward Current-Max | 0.06 A | |
Forward Voltage-Max | 1.5 V | |
Isolation Voltage-Max | 5300 V | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
On-State Current-Max | 0.05 A | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.15 W | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN |
SFH618A-5X007T Frequently Asked Questions (FAQ)
-
Vishay recommends a soldering temperature profile with a peak temperature of 260°C (500°F) for a maximum of 10 seconds, with a ramp-up rate of 3°C/s (5.4°F/s) and a ramp-down rate of 6°C/s (10.8°F/s).
-
Yes, the SFH618A-5X007T is compatible with lead-free soldering processes, and Vishay recommends using a lead-free solder alloy with a melting point of 217°C (423°F) or higher.
-
The maximum allowable voltage for the SFH618A-5X007T is 5.5V, although the recommended operating voltage is 3.3V or 5V.
-
The SFH618A-5X007T is rated for operation up to 85°C (185°F), but Vishay recommends derating the device for temperatures above 70°C (158°F) to ensure reliable operation.
-
The typical rise time and fall time for the SFH618A-5X007T are 10 ns and 15 ns, respectively, although these values can vary depending on the specific application and operating conditions.