Part Details for SFH618A-4X by Isocom Components
Results Overview of SFH618A-4X by Isocom Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SFH618A-4X Information
SFH618A-4X by Isocom Components is an Optocoupler.
Optocoupler are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for SFH618A-4X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40P0776
|
Newark | Optocoupler, Dip-4, Tr. O/P, No. Of Channels:1 Channel, Optocoupler Case Style:Dip, No. Of Pins:4Pins, Forward Current If Max:50Ma, Isolation Voltage:5.3Kv, Ctr Min:160%, Collector Emitter Voltage V(Br)Ceo:55V, Product Range:- Rohs Compliant: Yes |Isocom Components 2004 Ltd SFH618A-4X RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 1800 |
|
$0.1590 / $0.5100 | Buy Now |
DISTI #
SFH618A-4X-ND
|
DigiKey | OPTOISOLTR 5.3KV 1CH TRANS 4-DIP Min Qty: 1 Lead time: 3 Weeks Container: Tube |
458 In Stock |
|
$0.1505 / $0.5100 | Buy Now |
DISTI #
87061863
|
Verical | Low Input Current Phototransistor Optically Coupled Isolators RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Date Code: 2402 | Americas - 100000 |
|
$0.1380 | Buy Now |
DISTI #
SFH618A-4X
|
TME | Optocoupler, THT, Ch: 1, OUT: transistor, Uinsul: 5.3kV, Uce: 70V Min Qty: 2 | 0 |
|
$0.1700 / $0.4000 | RFQ |
|
NAC | 4 Pin Transistor Output, Single Optocoupler RoHS: Compliant Min Qty: 2000 Package Multiple: 100 Container: Tube | 0 |
|
$0.1280 / $0.1900 | Buy Now |
|
Utmel Electronic | ISOCOM - SFH618A-4X - OPTOCOUPLER, DIP-4, TR. O/P | 0 |
|
RFQ |
Part Details for SFH618A-4X
SFH618A-4X CAD Models
SFH618A-4X Part Data Attributes
|
SFH618A-4X
Isocom Components
Buy Now
Datasheet
|
Compare Parts:
SFH618A-4X
Isocom Components
Transistor Output Optocoupler, 1-Element, 5300V Isolation, ROHS COMPLIANT, PLASTIC, DIP-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ISOCOM COMPONENTS LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.80.00 | |
Samacsys Manufacturer | Isocom | |
Additional Feature | UL RECOGNIZED, VDE APPROVED | |
Coll-Emtr Bkdn Voltage-Min | 55 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Nom | 160% | |
Dark Current-Max | 200 nA | |
Forward Current-Max | 0.05 A | |
Isolation Voltage-Max | 5300 V | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER | |
Terminal Finish | TIN |
SFH618A-4X Frequently Asked Questions (FAQ)
-
The recommended storage condition for SFH618A-4X is in a dry, dark place at a temperature range of 10°C to 30°C and humidity below 60%.
-
While SFH618A-4X can operate up to 85°C, it's not recommended for continuous use above 70°C. Prolonged exposure to high temperatures can affect its reliability and lifespan.
-
To prevent electrostatic discharge (ESD) damage, use an anti-static wrist strap, mat, or workstation. Ensure all equipment and tools are properly grounded, and handle the component by the body, not the leads.
-
The recommended soldering profile for SFH618A-4X is a peak temperature of 260°C for 10 seconds, with a preheat temperature of 150°C to 180°C. Avoid exceeding 280°C to prevent damage.
-
While SFH618A-4X is not hermetically sealed, it can operate in humid environments. However, it's essential to follow proper handling and storage procedures to prevent moisture ingress and ensure reliability.