Part Details for SFH618A-3 by Vishay Intertechnologies
Results Overview of SFH618A-3 by Vishay Intertechnologies
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SFH618A-3 Information
SFH618A-3 by Vishay Intertechnologies is an Optocoupler.
Optocoupler are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for SFH618A-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58K2209
|
Newark | Optocoupler, Transistor, 5300Vrms, No. Of Channels:1 Channel, Optocoupler Case Style:Dip, No. Of Pins:4Pins, Forward Current If Max:60Ma, Isolation Voltage:5.3Kv, Ctr Min:100%, Collector Emitter Voltage V(Br)Ceo:55V, Product Range:- Rohs Compliant: Yes |Vishay SFH618A-3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2149 |
|
$0.2890 | Buy Now |
DISTI #
58K2209
|
Avnet Americas | DIP-4 CPLR 100-200% CTR -e3 - Bulk (Alt: 58K2209) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 3 Days Container: Bulk | 2149 Partner Stock |
|
$0.4070 / $0.7900 | Buy Now |
DISTI #
SFH618A-3
|
Avnet Americas | DIP-4 CPLR 100-200% CTR -e3 - Bulk (Alt: SFH618A-3) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2882 / $0.3121 | Buy Now |
DISTI #
782-SFH618A-3
|
Mouser Electronics | Transistor Output Optocouplers RECOMMENDED ALT VO61 RoHS: Compliant | 2391 |
|
$0.3610 / $0.9800 | Buy Now |
DISTI #
V99:2348_09172033
|
Arrow Electronics | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2237 | Americas - 260 |
|
$0.1142 / $0.3152 | Buy Now |
|
Future Electronics | Single Channel 55 V 5300 Vrms Through Hole Phototransistor Optocoupler - DIP-4 RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks Container: Tube | 0Tube |
|
$0.3150 / $0.3250 | Buy Now |
DISTI #
63459148
|
Verical | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP Tube RoHS: Compliant Min Qty: 19 Package Multiple: 1 Date Code: 2237 | Americas - 260 |
|
$0.3659 / $0.6437 | Buy Now |
|
Bristol Electronics | 300 |
|
RFQ | ||
|
Bristol Electronics | 90 |
|
RFQ | ||
|
Quest Components | NPN-OUTPUT DC-INPUT OPTOCOUPLER,1-CHANNEL,5.3KV ISOLATION,DIP | 240 |
|
$0.5813 / $1.1625 | Buy Now |
Part Details for SFH618A-3
SFH618A-3 CAD Models
SFH618A-3 Part Data Attributes
|
SFH618A-3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SFH618A-3
Vishay Intertechnologies
Transistor Output Optocoupler, 1-Element, 5300V Isolation, DIP-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Vishay | |
Coll-Emtr Bkdn Voltage-Min | 55 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Nom | 120% | |
Dark Current-Max | 200 nA | |
Forward Current-Max | 0.05 A | |
Isolation Voltage-Max | 5300 V | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER | |
Terminal Finish | MATTE TIN |
SFH618A-3 Frequently Asked Questions (FAQ)
-
The recommended soldering temperature is 260°C (500°F) for 10 seconds, with a peak temperature of 240°C (464°F) for 5 seconds.
-
Handle the device by the body, not the leads. Store the device in a dry, cool place, away from direct sunlight and moisture. Use anti-static packaging and handling procedures to prevent ESD damage.
-
The maximum reverse voltage is 20 V. Exceeding this voltage may cause permanent damage to the device.
-
Bias the photodiode with a reverse voltage between 5 V to 15 V, depending on the specific application requirements. Ensure the bias voltage is stable and noise-free to minimize dark current and optimize sensitivity.
-
Use a PCB layout with a minimum spacing of 0.5 mm between the photodiode and other components. Ensure the PCB is designed to minimize noise and electromagnetic interference (EMI).