Part Details for SFH617A-4X by Isocom Components
Results Overview of SFH617A-4X by Isocom Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SFH617A-4X Information
SFH617A-4X by Isocom Components is an Optocoupler.
Optocoupler are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for SFH617A-4X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58-SFH617A-4X-ND
|
DigiKey | OPTOISO 4.47KV 1CH TRANS 4-DIP Min Qty: 1 Lead time: 3 Weeks Container: Tube |
90 In Stock |
|
$0.1062 / $0.3600 | Buy Now |
DISTI #
87061215
|
Verical | DC Output Transistor IC RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Date Code: 2402 | Americas - 100000 |
|
$0.1173 | Buy Now |
|
NAC | SFH617A Series Single Channel 70 V 5300 Vrms Phototransistor Optocoupler- DIP-4 RoHS: Compliant Min Qty: 2000 Package Multiple: 100 Container: Tube | 0 |
|
$0.1088 / $0.1615 | Buy Now |
|
Perfect Parts Corporation | 43904 |
|
RFQ |
Part Details for SFH617A-4X
SFH617A-4X CAD Models
SFH617A-4X Part Data Attributes
|
SFH617A-4X
Isocom Components
Buy Now
Datasheet
|
Compare Parts:
SFH617A-4X
Isocom Components
Transistor Output Optocoupler, 1-Element, 5300V Isolation, PLASTIC, DIP-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ISOCOM COMPONENTS LTD | |
Package Description | PLASTIC, DIP-4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.80.00 | |
Samacsys Manufacturer | Isocom | |
Additional Feature | UL RECOGNIZED, VDE APPROVED | |
Coll-Emtr Bkdn Voltage-Min | 70 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Nom | 160% | |
Dark Current-Max | 100 nA | |
Forward Current-Max | 0.05 A | |
Isolation Voltage-Max | 5300 V | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER | |
Terminal Finish | TIN |
SFH617A-4X Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for the SFH617A-4X is -40°C to 100°C, although it can withstand storage temperatures from -40°C to 150°C.
-
To prevent ESD damage, handle the SFH617A-4X with anti-static wrist straps, mats, or trays, and avoid touching the pins or sensitive areas. Follow standard ESD handling procedures.
-
The SFH617A-4X can withstand a maximum reverse voltage of 20 V, although it's recommended to operate within the specified reverse voltage range of 5 V to 10 V for optimal performance.
-
Use a soldering iron with a temperature of 260°C (500°F) or less, and avoid applying excessive force or pressure to the pins. Follow standard soldering procedures and use a solder with a melting point above 180°C (356°F).
-
The recommended PCB layout and land pattern for the SFH617A-4X can be found in the Isocom Components application note or datasheet. It's essential to follow these guidelines to ensure reliable connections and optimal performance.