Part Details for SFH615A-2X by Isocom Components
Results Overview of SFH615A-2X by Isocom Components
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SFH615A-2X Information
SFH615A-2X by Isocom Components is an Optocoupler.
Optocoupler are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for SFH615A-2X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40P0768
|
Newark | Transistor Output Optocoupler, 1, 5.3 Kv, 63 %, 50 Ma, Dip, 4 Rohs Compliant: Yes |Isocom Components 2004 Ltd SFH615A-2X RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 1412 |
|
$0.1290 / $0.4500 | Buy Now |
DISTI #
SFH615A-2X-ND
|
DigiKey | OPTOISOLTR 5.3KV 1CH TRANS 4-DIP Min Qty: 1 Lead time: 3 Weeks Container: Tube |
795 In Stock |
|
$0.1295 / $0.4500 | Buy Now |
DISTI #
87061134
|
Verical | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Date Code: 2402 | Americas - 100000 |
|
$0.1173 | Buy Now |
DISTI #
SFH615A-2X
|
TME | Optocoupler, THT, Ch: 1, OUT: transistor, Uinsul: 5.3kV, Uce: 70V Min Qty: 2 | 1068 |
|
$0.1400 / $0.4000 | Buy Now |
|
NAC | Transistor Output Optocoupler,1-Element,5300VIsolation RoHS: Compliant Min Qty: 2000 Package Multiple: 100 Container: Tube | 0 |
|
$0.1088 / $0.1615 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 4752 |
|
RFQ | |
|
Perfect Parts Corporation | 43904 |
|
RFQ | ||
|
Utmel Electronic | ISOCOM SFH615A-2X Transistor Output Optocoupler, 1 Channel, 5.3 kV, 63 %, 50 mA, DIP, 4 Pins | 0 |
|
RFQ | |
|
Vyrian | Optoelectronics | 17373 |
|
RFQ |
Part Details for SFH615A-2X
SFH615A-2X CAD Models
SFH615A-2X Part Data Attributes
|
SFH615A-2X
Isocom Components
Buy Now
Datasheet
|
Compare Parts:
SFH615A-2X
Isocom Components
Transistor Output Optocoupler, 1-Element, 5300V Isolation, ROHS COMPLIANT, PLASTIC, DIP-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ISOCOM COMPONENTS LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.80.00 | |
Samacsys Manufacturer | Isocom | |
Additional Feature | UL RECOGNIZED, VDE APPROVED | |
Coll-Emtr Bkdn Voltage-Min | 70 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Nom | 63% | |
Dark Current-Max | 50 nA | |
Forward Current-Max | 0.05 A | |
Isolation Voltage-Max | 5300 V | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER | |
Terminal Finish | TIN |
SFH615A-2X Frequently Asked Questions (FAQ)
-
The recommended soldering temperature is 260°C (500°F) with a maximum soldering time of 10 seconds. It's essential to follow the recommended soldering profile to prevent damage to the device.
-
Handle the SFH615A-2X by the body, avoiding touching the optical surface or electrical pins. Store the device in a dry, dark place, away from direct sunlight and moisture. Use an anti-static wrist strap or mat when handling the device to prevent electrostatic discharge (ESD) damage.
-
The maximum allowable voltage for the SFH615A-2X is 5V. Exceeding this voltage may cause permanent damage to the device.
-
Use a soft, dry brush or a lint-free cloth to gently remove any debris or dust from the optical surface. Avoid using chemicals, solvents, or abrasive materials that may damage the surface.
-
The typical response time of the SFH615A-2X is around 10 ns. However, this value may vary depending on the specific application and operating conditions.