Part Details for SFH615A-1 by Vishay Intertechnologies
Results Overview of SFH615A-1 by Vishay Intertechnologies
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SFH615A-1 Information
SFH615A-1 by Vishay Intertechnologies is an Optocoupler.
Optocoupler are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for SFH615A-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58K2195
|
Newark | Optocoupler, Phototransistor, 5300Vrms, No. Of Channels:1 Channel, Optocoupler Case Style:Dip, No. Of Pins:4Pins, Forward Current If Max:60Ma, Isolation Voltage:5.3Kv, Ctr Min:40%, Collector Emitter Voltage V(Br)Ceo:70V Rohs Compliant: Yes |Vishay SFH615A-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 20 |
|
$0.0870 | Buy Now |
DISTI #
58K2195
|
Avnet Americas | DIP-4 CPL 40-80% CTR -e3 - Bulk (Alt: 58K2195) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 3 Days Container: Bulk | 20 Partner Stock |
|
$0.2610 | Buy Now |
DISTI #
SFH615A-1
|
Avnet Americas | DIP-4 CPL 40-80% CTR -e3 - Bulk (Alt: SFH615A-1) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2047 / $0.2217 | Buy Now |
DISTI #
782-SFH615A-1
|
Mouser Electronics | Transistor Output Optocouplers Phototransistor Out Single CTR 40-80% RoHS: Compliant | 22843 |
|
$0.2310 / $0.5200 | Buy Now |
DISTI #
V99:2348_09170589
|
Arrow Electronics | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2229 | Americas - 3184 |
|
$0.2208 / $0.2637 | Buy Now |
DISTI #
SFH615A-1
|
TTI | Transistor Output Optocouplers Phototransistor Out Single CTR 40-80% RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 100 Container: Tube | Americas - 0 |
|
$0.2900 / $0.3080 | Buy Now |
DISTI #
SFH615A-1
|
TME | Optocoupler, THT, Ch: 1, OUT: transistor, Uinsul: 5.3kV, Uce: 70V Min Qty: 1 | 167 |
|
$0.1690 / $0.3310 | Buy Now |
DISTI #
SFH615A-1
|
EBV Elektronik | DIP4 CPL 4080 CTR e3 (Alt: SFH615A-1) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 11 Weeks, 0 Days | EBV - 1700 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 1400 |
|
$0.4862 / $0.5267 | Buy Now |
Part Details for SFH615A-1
SFH615A-1 CAD Models
SFH615A-1 Part Data Attributes
|
SFH615A-1
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SFH615A-1
Vishay Intertechnologies
Transistor Output Optocoupler, 1-Element, 5300V Isolation, DIP-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | DIP-4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Vishay | |
Coll-Emtr Bkdn Voltage-Min | 70 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Nom | 40% | |
Dark Current-Max | 50 nA | |
Forward Current-Max | 0.06 A | |
Isolation Voltage-Max | 5300 V | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER | |
Terminal Finish | MATTE TIN |
Alternate Parts for SFH615A-1
This table gives cross-reference parts and alternative options found for SFH615A-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SFH615A-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SFH615A-1 | Telefunken Microelectronics Gmbh | Check for Price | Transistor Output Optocoupler, 1-Element, 5300V Isolation, | SFH615A-1 vs SFH615A-1 |
SFH615A-1 Frequently Asked Questions (FAQ)
-
The recommended soldering temperature is 260°C (500°F) with a maximum soldering time of 10 seconds.
-
Handle the device by the body, not the leads. Store the device in a dry, dark place, away from direct sunlight and moisture.
-
The maximum reverse voltage is 20 V. Exceeding this voltage may cause permanent damage to the device.
-
Use a soft brush and mild soap solution to clean the device. Avoid using harsh chemicals, abrasive materials, or ultrasonic cleaning.
-
The recommended operating temperature range is -40°C to 100°C (-40°F to 212°F).