Part Details for SFH6156-4 by Siemens
Results Overview of SFH6156-4 by Siemens
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SFH6156-4 Information
SFH6156-4 by Siemens is an Optocoupler.
Optocoupler are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for SFH6156-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Optoelectronics | 4134 |
|
RFQ |
Part Details for SFH6156-4
SFH6156-4 CAD Models
SFH6156-4 Part Data Attributes
|
SFH6156-4
Siemens
Buy Now
Datasheet
|
Compare Parts:
SFH6156-4
Siemens
Transistor Output Optocoupler, 1-Element, 5300V Isolation
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SIEMENS A G | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Coll-Emtr Bkdn Voltage-Min | 70 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Nom | 160% | |
Dark Current-Max | 100 nA | |
Forward Current-Max | 0.06 A | |
Isolation Voltage-Max | 5300 V | |
Number of Elements | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER |
Alternate Parts for SFH6156-4
This table gives cross-reference parts and alternative options found for SFH6156-4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SFH6156-4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SFH615A-4-X016 | Siemens | Check for Price | Transistor Output Optocoupler, 1-Element, 5300V Isolation, DIP-4 | SFH6156-4 vs SFH615A-4-X016 |
SFH615A-4-X006 | Infineon Technologies AG | Check for Price | Transistor Output Optocoupler, 1-Element, 5300V Isolation, DIP-4 | SFH6156-4 vs SFH615A-4-X006 |
SFH615A-4-X001T | Siemens | Check for Price | Transistor Output Optocoupler, 1-Element, 5300V Isolation, DIP-4 | SFH6156-4 vs SFH615A-4-X001T |
SFH615A-4T | Siemens | Check for Price | Transistor Output Optocoupler, 1-Element, 5300V Isolation, DIP-4 | SFH6156-4 vs SFH615A-4T |
SFH615A-4T | Infineon Technologies AG | Check for Price | Transistor Output Optocoupler, 1-Element, 5300V Isolation, DIP-4 | SFH6156-4 vs SFH615A-4T |
SFH615A-4 | Isocom LTD | Check for Price | Transistor Output Optocoupler, 1-Element, 7500V Isolation, PLASTIC, SURFACE MOUNT PACKAGE-4 | SFH6156-4 vs SFH615A-4 |
SFH6156-4 Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for the SFH6156-4 is -40°C to 125°C.
-
To ensure proper soldering, follow the recommended soldering profile and use a solder with a melting point above 217°C. Also, make sure the PCB is designed with a suitable thermal pad and clearance to prevent overheating.
-
The maximum allowable voltage for the SFH6156-4 is 5.5V. Exceeding this voltage may damage the device.
-
To prevent electrostatic discharge (ESD) damage, handle the SFH6156-4 with ESD-protective equipment, such as wrist straps, mats, and bags. Also, ensure the PCB is designed with ESD protection components, such as TVS diodes or resistors.
-
The typical rise time and fall time for the SFH6156-4 are 10 ns and 15 ns, respectively. However, these values may vary depending on the specific application and operating conditions.