Part Details for SFH551/1-1V by Avago Technologies
Results Overview of SFH551/1-1V by Avago Technologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SFH551/1-1V Information
SFH551/1-1V by Avago Technologies is a Fiber Optic Receiver.
Fiber Optic Receivers are under the broader part category of Fiber Optics.
Fiber optics are thin glass strands used to transmit light signals over long distances, enabling high-speed data transfer. There are two main types—single mode and multimode fibers. Read more about Fiber Optics on our Fiber Optics part category page.
Price & Stock for SFH551/1-1V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip 1 Exchange | INSTOCK | 35 |
|
RFQ |
Part Details for SFH551/1-1V
SFH551/1-1V CAD Models
SFH551/1-1V Part Data Attributes
|
SFH551/1-1V
Avago Technologies
Buy Now
Datasheet
|
Compare Parts:
SFH551/1-1V
Avago Technologies
FIBER OPTIC RECEIVER, 5Mbps, THROUGH HOLE MOUNT, PLASTIC PACKAGE-5
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVAGO TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
Body Breadth | 9 mm | |
Body Height | 8.8 mm | |
Body Length or Diameter | 24 mm | |
Built-in Feature | AMPLIFIER | |
Data Rate | 5 Mbps | |
Emitter/Detector Type | PIN PHOTODIODE | |
Fiber Optic Device Type | RECEIVER | |
Fiber Type | POF | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Operating Wavelength-Nom | 700 nm | |
Reception Type | DIGITAL | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO |
Alternate Parts for SFH551/1-1V
This table gives cross-reference parts and alternative options found for SFH551/1-1V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SFH551/1-1V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SFH551/1-1 | Broadcom Limited | $11.3095 | Receiver, 5Mbps, Through Hole Mount, PLASTIC PACKAGE-3 | SFH551/1-1V vs SFH551/1-1 |
SFH551/1-1 | Avago Technologies | Check for Price | FIBER OPTIC RECEIVER, 5Mbps, THROUGH HOLE MOUNT, PLASTIC PACKAGE-3 | SFH551/1-1V vs SFH551/1-1 |
SFH551/1-1V Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for the SFH551/1-1V is -40°C to 125°C.
-
To ensure reliability, it's essential to follow the recommended thermal management guidelines, including proper heat sinking, thermal interface materials, and airflow management.
-
The maximum allowable voltage for the SFH551/1-1V is 1.1V, as specified in the datasheet. Exceeding this voltage may damage the device.
-
Yes, the SFH551/1-1V is suitable for high-frequency applications up to 10 GHz. However, it's essential to follow the recommended PCB layout and impedance matching guidelines to ensure optimal performance.
-
Handle the SFH551/1-1V with care to prevent electrostatic discharge (ESD) damage. Use anti-static wrist straps, mats, and packaging materials, and store the devices in a dry, cool place.