Part Details for SFH551/1-1 by Siemens
Results Overview of SFH551/1-1 by Siemens
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SFH551/1-1 Information
SFH551/1-1 by Siemens is a Fiber Optic Receiver.
Fiber Optic Receivers are under the broader part category of Fiber Optics.
Fiber optics are thin glass strands used to transmit light signals over long distances, enabling high-speed data transfer. There are two main types—single mode and multimode fibers. Read more about Fiber Optics on our Fiber Optics part category page.
Price & Stock for SFH551/1-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Fiber Optics | 4553 |
|
RFQ |
Part Details for SFH551/1-1
SFH551/1-1 CAD Models
SFH551/1-1 Part Data Attributes
|
SFH551/1-1
Siemens
Buy Now
Datasheet
|
Compare Parts:
SFH551/1-1
Siemens
Photodiode Detector, Through Hole Mount
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SIEMENS A G | |
Reach Compliance Code | unknown | |
Body Height | 9 mm | |
Body Length or Diameter | 5.5 mm | |
Built-in Feature | AMPLIFIER | |
Fiber Optic Device Type | PHOTODIODE DETECTOR | |
Fiber Type | POF | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Operating Wavelength-Nom | 660 nm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO |
Alternate Parts for SFH551/1-1
This table gives cross-reference parts and alternative options found for SFH551/1-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SFH551/1-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SFH250 | Broadcom Limited | $7.1688 | Photodiode Detector, 100Mbps, Through Hole Mount, PLASTIC PACKAGE-2 | SFH551/1-1 vs SFH250 |
SFH250 | Avago Technologies | Check for Price | FIBER OPTIC PHOTODIODE DETECTOR, 100Mbps, THROUGH HOLE MOUNT, PLASTIC PACKAGE-2 | SFH551/1-1 vs SFH250 |
SFH350V | Infineon Technologies AG | Check for Price | Photo Transistor Detector, 400nm Min, 1100nm Max, Through Hole Mount | SFH551/1-1 vs SFH350V |
SFH350 | Broadcom Limited | Check for Price | Photo Transistor Detector, Through Hole Mount, PLASTIC PACKAGE-3 | SFH551/1-1 vs SFH350 |
SFH250-V | Broadcom Limited | Check for Price | Photodiode Detector, 400nm Min, 1100nm Max, 1100Mbps, Through Hole Mount | SFH551/1-1 vs SFH250-V |
SFH551/1-1V | Siemens | Check for Price | Photodiode Detector | SFH551/1-1 vs SFH551/1-1V |
SFH250 | Siemens | Check for Price | Photodiode Detector, 400nm Min, 1100nm Max, Through Hole Mount | SFH551/1-1 vs SFH250 |
SFH350 | Avago Technologies | Check for Price | FIBER OPTIC PHOTO TRANSISTOR DETECTOR, THROUGH HOLE MOUNT, PLASTIC PACKAGE-3 | SFH551/1-1 vs SFH350 |
SFH250 | Infineon Technologies AG | Check for Price | Photodiode Detector, 400nm Min, 1100nm Max, 1100Mbps, Through Hole Mount, | SFH551/1-1 vs SFH250 |
SFH250-V | Avago Technologies | Check for Price | FIBER OPTIC PHOTODIODE DETECTOR, 400-1100nm, 1100Mbps, THROUGH HOLE MOUNT | SFH551/1-1 vs SFH250-V |