Part Details for SFH250V by OSRAM Opto Semiconductors
Results Overview of SFH250V by OSRAM Opto Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SFH250V Information
SFH250V by OSRAM Opto Semiconductors is a Photo Diode.
Photo Diodes are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for SFH250V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Optoelectronics | 3115 |
|
RFQ |
Part Details for SFH250V
SFH250V CAD Models
SFH250V Part Data Attributes
|
SFH250V
OSRAM Opto Semiconductors
Buy Now
Datasheet
|
Compare Parts:
SFH250V
OSRAM Opto Semiconductors
PIN Photodiode,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | OSRAM OPTO SEMICONDUCTORS GMBH | |
Reach Compliance Code | compliant | |
Configuration | single | |
Dark Current-Max | 10 nA | |
Infrared Range | YES | |
Light Current-Nom | 0.004 mA | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -50 °C | |
Optoelectronic Device Type | PIN PHOTODIODE | |
Peak Wavelength | 850 nm | |
Response Time-Max | 1e-8 s | |
Reverse Voltage-Max | 30 V | |
Semiconductor Material | Silicon | |
Surface Mount | NO |