-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SFH11-PBPC-D10-ST-BK by Sullins Connector Solutions is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
S9197-ND
|
DigiKey | CONN HDR 20POS 0.1 GOLD PCB Min Qty: 1 Lead time: 11 Weeks Container: Tray |
24227 In Stock |
|
$0.5707 / $1.0300 | Buy Now |
|
Future Electronics | 20 Position Total Dual Row 2.54 mm Pitch Straight Female Box Header RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Container: Tray | 4482Tray |
|
$0.6400 / $0.7300 | Buy Now |
DISTI #
SULSFH11-PBPC-D10-ST-BK
|
Heilind Electronics | .100 (2.54MM), PBT/BRASS, 10X2 (20 PIN), WITH POLARIZING | Americas - 759 in Stock |
|
$0.8105 / $1.0745 | Buy Now |
DISTI #
88032272
|
Verical | Conn Socket Strip F 20 POS 2.54mm Solder ST Top Entry Thru-Hole RoHS: Compliant Min Qty: 180 Package Multiple: 180 Date Code: 2448 | Americas - 3060 |
|
$0.9302 / $1.0940 | Buy Now |
|
Bristol Electronics | 114 |
|
RFQ | ||
|
Bristol Electronics | 58 |
|
RFQ | ||
|
Quest Components | BOARD CONNECTOR, 20 CONTACT(S), 2 ROW(S), FEMALE, STRAIGHT, 0.1 INCH PITCH, SOLDER TERMINAL, LOCKING, BLACK INSULATOR | 2 |
|
$1.2600 | Buy Now |
|
Future Electronics | 20 Position Total Dual Row 2.54 mm Pitch Straight Female Box Header Min Qty: 1 Package Multiple: 1 |
2502 null |
|
$0.6400 / $0.7300 | Buy Now |
DISTI #
SFH11-PBPC-D10-ST-BK
|
IBS Electronics | FEMALE 20C STRAIGHT .100CC NO MT. W/CENTER POLARIZING KEY PBT BRASS GOLD FLASH 105 C Min Qty: 180 Package Multiple: 1 | 2502 |
|
$0.7735 / $0.8255 | Buy Now |
DISTI #
SULSFH11-PBPC-D10-ST-BK
|
Interstate Connecting Components | .100 (2.54MM), PBT/BRASS, 10X2 (20 PIN), WITH POLARIZING | 177 |
|
$0.8105 / $1.0745 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SFH11-PBPC-D10-ST-BK
Sullins Connector Solutions
Buy Now
Datasheet
|
Compare Parts:
SFH11-PBPC-D10-ST-BK
Sullins Connector Solutions
Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SULLINS CONNECTOR SOLUTIONS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Sullins | |
Body Breadth | 0.276 inch | |
Body Depth | 0.335 inch | |
Body Length | 1.2 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 500VAC V | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e4 | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Plating Thickness | FLASH inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.126 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 20 |
This table gives cross-reference parts and alternative options found for SFH11-PBPC-D10-ST-BK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SFH11-PBPC-D10-ST-BK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HIF3H-20DA-2.54DSA(81) | Hirose Electric Co Ltd | $3.8415 | Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator | SFH11-PBPC-D10-ST-BK vs HIF3H-20DA-2.54DSA(81) |
10121492-20YO7LF | Amphenol Communications Solutions | Check for Price | Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, | SFH11-PBPC-D10-ST-BK vs 10121492-20YO7LF |
10121492-20YO7LF | Amphenol FCi | Check for Price | Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, | SFH11-PBPC-D10-ST-BK vs 10121492-20YO7LF |
2202-3201 | Conexcon Group | Check for Price | Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Plug, | SFH11-PBPC-D10-ST-BK vs 2202-3201 |
PPTC102LFBN | Sullins Connector Solutions | Check for Price | Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking | SFH11-PBPC-D10-ST-BK vs PPTC102LFBN |
SFH11-NPPC-D10-ST-BK | Sullins Connector Solutions | Check for Price | Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator | SFH11-PBPC-D10-ST-BK vs SFH11-NPPC-D10-ST-BK |
SFH11-NBPC-D10-ST-BK | Sullins Connector Solutions | Check for Price | Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator | SFH11-PBPC-D10-ST-BK vs SFH11-NBPC-D10-ST-BK |
The recommended torque for the screw terminals is 0.5-0.7 Nm (4.4-6.3 in-lbs).
Yes, the SFH11-PBPC-D10-ST-BK is designed to withstand high-vibration environments, making it suitable for applications such as industrial control systems, transportation, and aerospace.
Yes, the SFH11-PBPC-D10-ST-BK is designed to operate in harsh environments, with an operating temperature range of -40°C to 105°C and a humidity rating of 95% RH.
The SFH11-PBPC-D10-ST-BK connector has a mating cycle life of 500 cycles, making it suitable for applications where frequent mating and unmating is required.
Yes, the SFH11-PBPC-D10-ST-BK connector is RoHS and REACH compliant, making it suitable for use in European Union countries and other regions with similar regulations.