-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SF56K006VBAR2000 by JAE Electronics is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
656-SF56K006VBAR2000
|
Mouser Electronics | Memory Card Connectors PUSH-PUSH MICRO SIM SMT 6P 0.5A 10V RoHS: Compliant | 0 |
|
$0.6350 / $1.2500 | Order Now |
DISTI #
JAESF56K006VBAR2000
|
Heilind Electronics | MICRO SIM CARD CONN PUSH-PUSH TYPE | Americas - 0 in Stock |
|
$0.7405 / $0.7640 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
1340 In Stock |
|
$0.6100 / $1.0010 | Buy Now |
DISTI #
SF56K006VBAR2000
|
TTI | Memory Card Connectors PUSH-PUSH MICRO SIM SMT 6P 0.5A 10V RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel |
Americas - 2000 In Stock |
|
$0.6370 | Buy Now |
DISTI #
SF56K006VBAR2000
|
IBS Electronics | SF56K006VBAR2000 2K PRT ROLL | JAE ELECTRONICS INC. SF56K006VBAR2000 Min Qty: 25 Package Multiple: 1 | 1340 |
|
$0.7930 / $1.3013 | Buy Now |
|
Chip-Germany GmbH | RoHS: Not Compliant | 1115 |
|
RFQ | |
|
LCSC | Self-bouncing 1.28mm MicroSIM Card SMD SIM Card Connectors ROHS | 78 |
|
$0.4949 / $0.5221 | Buy Now |
|
Master Electronics | RoHS: Compliant |
1340 In Stock |
|
$0.6100 / $1.0010 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy