Part Details for SF56G by LRC Leshan Radio Co Ltd
Results Overview of SF56G by LRC Leshan Radio Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SF56G Information
SF56G by LRC Leshan Radio Co Ltd is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for SF56G
SF56G CAD Models
SF56G Part Data Attributes
|
SF56G
LRC Leshan Radio Co Ltd
Buy Now
Datasheet
|
Compare Parts:
SF56G
LRC Leshan Radio Co Ltd
Rectifier Diode, 1 Element, 5A, 400V V(RRM),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LESHAN RADIO CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.25 V | |
JEDEC-95 Code | DO-201AD | |
JESD-30 Code | O-PALF-W2 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 150 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Rep Pk Reverse Voltage-Max | 400 V | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for SF56G
This table gives cross-reference parts and alternative options found for SF56G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SF56G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
FM504-T | Rectron Semiconductor | Check for Price | Rectifier Diode, | SF56G vs FM504-T |
FM504-W-HF | Rectron Semiconductor | Check for Price | Rectifier Diode, | SF56G vs FM504-W-HF |
ES5G-W | Rectron Semiconductor | Check for Price | RECTIFIER DIODE, | SF56G vs ES5G-W |
GDGS95G | Suzhou Good-Ark Electronics Co Ltd | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 5A, 400V V(RRM), Silicon, DIE | SF56G vs GDGS95G |
ES5G | Suzhou Good-Ark Electronics Co Ltd | Check for Price | Rectifier Diode, | SF56G vs ES5G |
ES5GCF | Galaxy Semi-Conductor Co Ltd | Check for Price | Rectifier Diode, | SF56G vs ES5GCF |
RS5GCF | Galaxy Semi-Conductor Co Ltd | Check for Price | Rectifier Diode, | SF56G vs RS5GCF |
S5GCF | Galaxy Semi-Conductor Co Ltd | Check for Price | Rectifier Diode, | SF56G vs S5GCF |
MUR540S | Sangdest Microelectronics (Nanjing) Co Ltd | Check for Price | Rectifier Diode, | SF56G vs MUR540S |