Part Details for SF5601Y01 by TE Connectivity
Results Overview of SF5601Y01 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SF5601Y01 Information
SF5601Y01 by TE Connectivity is a Power/Signal Relay.
Power/Signal Relays are under the broader part category of Relays.
A relay is an electromechanical switch that uses an electrical signal to open or close circuits, protecting systems from overcurrents or voltage surges. They are used in a variety of applications, including lighting control, telecommunication, automotive systems, and power protection. Read more about Relays on our Relays part category page.
Price & Stock for SF5601Y01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
6-1617052-0
|
Avnet Americas | - Bulk (Alt: 6-1617052-0) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$311.3487 / $487.8750 | Buy Now |
DISTI #
655-SF5601Y01
|
Mouser Electronics | General Purpose Relays SF 5000 RELAY | 0 |
|
$532.1000 | Order Now |
|
Onlinecomponents.com | Electromechanical Relay 32VDC 10KOhm 2A DPDT(20.32x10.16x32.54)mm THT General Purpose Relay |
5 Partner Stock |
|
$454.2100 / $1,122.6900 | Buy Now |
DISTI #
67201022
|
Verical | Electromechanical Relay 32VDC 10KOhm 2A DPDT(20.32x10.16x32.54)mm THT General Purpose Relay RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 5 |
|
$568.8600 / $589.5500 | Buy Now |
DISTI #
SF5601Y01
|
IBS Electronics | ELECTROMECHANICAL RELAY 32VDC 10KOHM 2A DPDT(20.32X10.16X32.54)MM THT GENERAL PURPOSE RELAY Min Qty: 1 Package Multiple: 1 | 5 |
|
$568.8625 / $589.5500 | Buy Now |
|
Master Electronics | Electromechanical Relay 32VDC 10KOhm 2A DPDT(20.32x10.16x32.54)mm THT General Purpose Relay |
5 Partner Stock |
|
$454.2100 / $1,122.6900 | Buy Now |