Part Details for SF56 by Rectron Semiconductor
Results Overview of SF56 by Rectron Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SF56 Information
SF56 by Rectron Semiconductor is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for SF56
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1076 / $0.1594 | Buy Now |
|
Quest Components | 5A, 400V, SILICON, RECTIFIER DIODE, DO-201AD | 4790 |
|
$0.5500 / $1.1000 | Buy Now |
Part Details for SF56
SF56 CAD Models
SF56 Part Data Attributes
|
SF56
Rectron Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SF56
Rectron Semiconductor
Rectifier Diode, 1 Phase, 1 Element, 5A, 400V V(RRM), Silicon, DO-201AD, ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECTRON LTD | |
Part Package Code | DO-201AD | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | HIGH RELIABILITY | |
Application | SUPER FAST RECOVERY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.2 V | |
JEDEC-95 Code | DO-201AD | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 150 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 265 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 400 V | |
Reverse Recovery Time-Max | 0.035 µs | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for SF56
This table gives cross-reference parts and alternative options found for SF56. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SF56, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SF56-G | Sensitron Semiconductors | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 5A, 400V V(RRM), Silicon, DO-201AD, LEAD FREE, PLASTIC PACKAGE-2 | SF56 vs SF56-G |
SF56A-G | Comchip Technology Corporation Ltd | Check for Price | Rectifier Diode, 1 Element, 5A, 400V V(RRM), | SF56 vs SF56A-G |
SF56-TP | Micro Commercial Components | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 5A, 400V V(RRM), Silicon, DO-201AD, ROHS COMPLIANT, PLASTIC PACKAGE-2 | SF56 vs SF56-TP |
SF56-LF | Won-Top Electronics Co Ltd | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 5A, 400V V(RRM), Silicon, DO-201AD, ROHS COMPLIANT, PLASTIC PACKAGE-2 | SF56 vs SF56-LF |
SF56-BP | Micro Commercial Components | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 5A, 400V V(RRM), Silicon, DO-201AD, ROHS COMPLIANT, PLASTIC PACKAGE-2 | SF56 vs SF56-BP |
SF56 | Galaxy Microelectronics | Check for Price | Super Fast Recovery Rectifier, VRRM MAX (V): 400V; IAV MAX (A): 5A; VFM MAX (V): 1.25V; @ IF (A): 5A; IFSM MAX (A): 150A; IR MAX (UA): 5uA; @VR (V): 400V; TRR MAX (NS): 35ns; Package: DO-27 | SF56 vs SF56 |
SF56-H | Formosa Microsemi Co Ltd | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 5A, 400V V(RRM), Silicon, DO-201AD, | SF56 vs SF56-H |
SF56 Frequently Asked Questions (FAQ)
-
A good PCB layout for the SF56 should include a thermal pad connected to a large copper area on the PCB to dissipate heat efficiently. The copper area should be connected to a ground plane to reduce thermal resistance.
-
To ensure reliable operation at high temperatures, it's essential to follow the recommended derating curves for voltage and current. Additionally, ensure good thermal management by providing adequate heat sinking and airflow around the device.
-
Handle the SF56 with care to prevent mechanical damage. Store the devices in a dry, cool place, away from direct sunlight and moisture. Avoid bending or flexing the leads, and use anti-static packaging and handling procedures to prevent ESD damage.
-
Yes, the SF56 can be used in switching regulator applications. However, ensure that the device is properly snubbed to prevent voltage spikes and ringing. Follow the recommended layout and component selection guidelines for the specific application.
-
To troubleshoot overheating, check for proper heat sinking, thermal interface material, and airflow. For low output voltage, verify the input voltage, output load, and component values. Check for any signs of physical damage or electrical overstress.