Part Details for SF2403-SMA by Fairview Microwave Inc
Results Overview of SF2403-SMA by Fairview Microwave Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SF2403-SMA Information
SF2403-SMA by Fairview Microwave Inc is a Cavity Filter.
Cavity Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-058SMAJACK-001 | Amphenol Cables on Demand | Amphenol CO-058SMAJACK-001 SMA Male to SMA Female (RG58) 50 Ohm Coaxial Cable Assembly 1ft | |
CO-058SMAX200-003 | Amphenol Cables on Demand | Amphenol CO-058SMAX200-003 SMA Male to SMA Male (RG58) 50 Ohm Coaxial Cable Assembly 3ft | |
CO-174SMAX200-010 | Amphenol Cables on Demand | Amphenol CO-174SMAX200-010 SMA Male to SMA Male (RG174) 50 Ohm Coaxial Cable Assembly 10ft |
Price & Stock for SF2403-SMA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AK4433
|
Newark | Bandpass Cavity Filter Operating From 7.25 Ghz To 7.75 Ghz With Sma Female Connectors Rohs Compliant: Yes |Fairview Microwave SF2403-SMA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 6 |
|
$637.2400 | Buy Now |
DISTI #
5328-SF2403-SMA-ND
|
DigiKey | BANDPASS FILTER 7.25-7.75GHZ SMA Min Qty: 1 Lead time: 11 Weeks Container: Bag | Temporarily Out of Stock |
|
$622.5800 | Buy Now |
|
Onlinecomponents.com | Bandpass Cavity Filter Operating From 7.25 GHz to 7.75 GHz With SMA Female Connectors | 0 |
|
$623.3800 / $650.7000 | Buy Now |
DISTI #
77729546
|
Verical | BandpassCavity Filter Operating From 7.25 GHz to 7.75 GHz With SMA FemaleConnectors Min Qty: 1 Package Multiple: 1 | Americas - 6 |
|
$700.0000 | Buy Now |
DISTI #
SF2403-SMA
|
Fairview Microwave | Bandpass Cavity Filter Operating From 7.25 GHz to 7.75 GHz With SMA Female Connectors Min Qty: 1 Package Multiple: 1 | 6 |
|
$560.0000 / $700.0000 | Buy Now |