Part Details for SF2120C by RFMi
Results Overview of SF2120C by RFMi
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SF2120C Information
SF2120C by RFMi is an SAW Filter.
SAW Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Price & Stock for SF2120C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
198-SF2120C
|
Mouser Electronics | Signal Conditioning 3V 149 MHz SMD/SMT SMP5050-8 2.7 MHz 2 dB - 40 C to + 85 C AEC-Q200 RoHS: Compliant | 0 |
|
$5.8800 / $7.4700 | Order Now |