Part Details for SF2 by Rectron Semiconductor
Results Overview of SF2 by Rectron Semiconductor
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SF2 Information
SF2 by Rectron Semiconductor is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for SF2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
583-SF2
|
Mouser Electronics | Rectifiers SOD123F,1A,100V,150ns,,GP | 0 |
|
$0.0330 / $0.0350 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0194 / $0.0303 | Buy Now |
|
Vyrian | Diodes | 5538 |
|
RFQ |
Part Details for SF2
SF2 CAD Models
SF2 Part Data Attributes
|
SF2
Rectron Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SF2
Rectron Semiconductor
Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECTRON LTD | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Rectron | |
Additional Feature | HIGH RELIABILITY | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Recovery Time-Max | 0.15 µs | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for SF2
This table gives cross-reference parts and alternative options found for SF2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SF2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
FMAF402 | LRC Leshan Radio Co Ltd | Check for Price | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, SMA-FL, 2 PIN | SF2 vs FMAF402 |
FFM102W-W | Rectron Semiconductor | Check for Price | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, PLASTIC, SMX, 2 PIN | SF2 vs FFM102W-W |
EFMAF102 | LRC Leshan Radio Co Ltd | Check for Price | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, SMA-FL, 2 PIN | SF2 vs EFMAF102 |
RB168MM100 | ROHM Semiconductor | Check for Price | Rectifier Diode, Schottky, 1 Element, 1A, 100V V(RRM), Silicon, PMDU, 2 PIN | SF2 vs RB168MM100 |
F1B | Yangzhou Yangjie Electronics Co Ltd | Check for Price | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, | SF2 vs F1B |
F1BF4 | Yangzhou Yangjie Electronics Co Ltd | Check for Price | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, | SF2 vs F1BF4 |
HS1BF3 | Yangzhou Yangjie Electronics Co Ltd | Check for Price | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | SF2 vs HS1BF3 |
F1BFF2 | Yangzhou Yangjie Electronics Co Ltd | Check for Price | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, SMAF, 2 PIN | SF2 vs F1BFF2 |
SM4002FL | Secos Corporation | Check for Price | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon | SF2 vs SM4002FL |
G1BF2 | Yangzhou Yangjie Electronics Co Ltd | Check for Price | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, | SF2 vs G1BF2 |