Part Details for SF1806C470SDNBT by Spectrum Control
Results Overview of SF1806C470SDNBT by Spectrum Control
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SF1806C470SDNBT Information
SF1806C470SDNBT by Spectrum Control is a Data Line Filter.
Data Line Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Price & Stock for SF1806C470SDNBT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
657-SF1806C470SDNBT
|
Mouser Electronics | Feed Through Capacitors 47pF 100V .3A 3-TERMINAL CHIP EMI RoHS: Compliant | 0 |
|
$1.8900 | Order Now |
DISTI #
SF1806C470SDNBT
|
TTI | Feed Through Capacitors 47pF 100V .3A 3-TERMINAL CHIP EMI RoHS: Compliant pbFree: Pb-Free Min Qty: 8000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$1.7000 | Buy Now |
Part Details for SF1806C470SDNBT
SF1806C470SDNBT CAD Models
SF1806C470SDNBT Part Data Attributes
|
SF1806C470SDNBT
Spectrum Control
Buy Now
Datasheet
|
Compare Parts:
SF1806C470SDNBT
Spectrum Control
Feed Through Capacitor, 1 Function(s), 100V, 0.3A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 1806, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | API TECHNOLOGIES CORP | |
Package Description | ROHS COMPLIANT, EIA STD PACKAGE SIZE 1806, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Additional Feature | NICKEL BARRIER, SOLDER PLATED TERMINATION | |
Capacitance | 47 µF | |
DC Resistance-Max | 0.3 Ω | |
Filter Type | FEED THROUGH CAPACITOR | |
Height | 1 mm | |
Insulation Resistance-Min | 10000 MΩ | |
JESD-609 Code | e3 | |
Length | 4.5 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Material | CERAMIC | |
Packing Method | TAPE AND REEL | |
Rated Current | 0.3 A | |
Rated Voltage | 100 V | |
Terminal Finish | TIN OVER NICKEL | |
Width | 1.6 mm |