Part Details for SF-BIT-SL 0,45X2,4-70 by Phoenix Contact
Results Overview of SF-BIT-SL 0,45X2,4-70 by Phoenix Contact
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2903ADM/B | Rochester Electronics LLC | 2903A - Four-Bit Bipolar Microprocessor Slice | |
CDP1853CD/B | Rochester Electronics LLC | CDP1853CD - N-Bit 1 of 8 Decoder | |
2903AFM/B | Rochester Electronics LLC | 2903A - Four-Bit Bipolar Microprocessor Slice |
Price & Stock for SF-BIT-SL 0,45X2,4-70
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PH-1212607
|
TME | Screwdriver bit, slot, 2,4x0,45mm, Overall len: 70mm Min Qty: 1 | 18 |
|
$3.8600 / $4.2500 | Buy Now |
Part Details for SF-BIT-SL 0,45X2,4-70
SF-BIT-SL 0,45X2,4-70 CAD Models
SF-BIT-SL 0,45X2,4-70 Part Data Attributes
|
SF-BIT-SL 0,45X2,4-70
Phoenix Contact
Buy Now
|
Compare Parts:
SF-BIT-SL 0,45X2,4-70
Phoenix Contact
|
Samacsys Manufacturer | Phoenix Contact |