-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Electric Fuse, Fast Blow, 10A, 250VAC, 250VDC, 100A (IR), Surface Mount, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SF-3812F1000T-2 by Bourns Inc is an Electric Fuse.
Electric Fuses are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AH0090
|
Newark | Fuse, Fast Acting, 10A, 3812, Fuse Current:10A, Product Range:Singlfuse Sf-3812F-T Series, Voltage Rating Vac:125V, Voltage Rating V Dc:72V, Blow Characteristic:Fast Acting, Fuse Case Style:3812, Breaking Capacity Current Ac:150A, Rohs Compliant: Yes |Bourns SF-3812F1000T-2 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$3.4800 | Buy Now |
DISTI #
33AH9371
|
Newark | 3812 Fast-Acting Tube 10A /Tape & Reel - 13" Reel |Bourns SF-3812F1000T-2 RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.7300 | Buy Now |
DISTI #
SF-3812F1000T-2CT-ND
|
DigiKey | FUSE BRD MT 10A 250VAC/80DC 2SMD Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) |
10081 In Stock |
|
$1.6250 / $4.0900 | Buy Now |
DISTI #
SF-3812F1000T-2
|
Avnet Americas | SMD Fuse, Fast Acting, 10 A, 250 VAC, 250 VDC, 3812 [10030 Metric], SF-3812F-T - Tape and Reel (Alt: SF-3812F1000T-2) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$1.2287 / $1.6400 | Buy Now |
DISTI #
652-SF-3812F1000T-2
|
Mouser Electronics | Surface Mount Fuses 10A 250V FAST ACTING RoHS: Compliant | 6393 |
|
$1.3500 / $3.3400 | Buy Now |
DISTI #
71616901
|
RS | Singlfuse 3812 fast-acting 250V AC 10A Min Qty: 2500 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$3.3100 | RFQ |
|
Onlinecomponents.com | SMD Fast Acting Fuse - 10A - 3812 - 250VAC - -55°C to 125°C - Tape&Reel RoHS: Compliant |
9800 In Stock |
|
$1.6100 / $4.6300 | Buy Now |
DISTI #
82778565
|
Verical | Fuse Chip Fast Acting 10A 250V SMD Solder Pad 3812 10.1 X 3.1 X 3.1mm Ceramic T/R Min Qty: 20 Package Multiple: 10 Date Code: 2420 | Americas - 9800 |
|
$2.7433 / $6.0208 | Buy Now |
DISTI #
SF-3812F1000T-2
|
TTI | Surface Mount Fuses 10A 250V FAST ACTING RoHS: Compliant pbFree: Pb-Free Min Qty: 2500 Package Multiple: 2500 Container: Reel | Americas - 0 |
|
$1.3400 | Buy Now |
DISTI #
SF-3812F1000T-2
|
Avnet Abacus | SMD Fuse Fast Acting 10 A 250 VAC 250 VDC 3812 10030 Metric SF3812FT - Tape and Reel (Alt: SF-3812F1000T-2) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 19 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SF-3812F1000T-2
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SF-3812F1000T-2
Bourns Inc
Electric Fuse, Fast Blow, 10A, 250VAC, 250VDC, 100A (IR), Surface Mount, HALOGEN FREE AND ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Bourns | |
Additional Feature | RATED BREAKING CAPACITY AT 250 VDC: 50A | |
Blow Characteristic | FAST | |
Body Breadth | 3.1 mm | |
Body Height | 3.1 mm | |
Body Length or Diameter | 10.1 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 3812 | |
JESD-609 Code | e4 | |
Joule Integral-Nom | 75 J | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TR, 13 INCH | |
Pre-arcing Time-Min | 60000 ms | |
Rated Breaking Capacity | 100 A | |
Rated Current | 10 A | |
Rated Voltage(AC) | 250 V | |
Rated Voltage(DC) | 250 V | |
Reference Standard | UL | |
Surface Mount | YES | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Shape | WRAPAROUND |
Bourns provides a recommended PCB layout and land pattern in their application notes. It's essential to follow these guidelines to ensure proper thermal management, minimize parasitic inductance, and optimize the component's performance.
To minimize electromagnetic interference (EMI), keep the inductor at least 5 mm away from sensitive components. You can also use shielding techniques, such as copper tape or mu-metal shielding, to contain the magnetic field.
While the datasheet specifies a maximum rated voltage of 1000V, it's essential to derate the voltage stress based on the application's operating conditions. As a general rule, keep the voltage stress below 80% of the rated value to ensure long-term reliability.
The SRF is typically not specified in the datasheet, but you can estimate it using the inductor's inductance and capacitance values. The SRF can affect the inductor's impedance and may cause resonant peaks in your circuit. Use simulation tools or consult with an applications engineer to determine the SRF and its impact on your design.
The inductor's thermal resistance (Rth) is specified in the datasheet. Ensure good thermal conductivity between the inductor and the PCB by using a thermally conductive adhesive or thermal interface material. Keep the inductor away from heat sources and ensure good airflow to prevent overheating.