-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Electric Fuse, Fast Blow, 5A, 125VAC, 125VDC, 50A (IR), Surface Mount, 2410,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SF-2410FP500W-2 by Bourns Inc is an Electric Fuse.
Electric Fuses are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AC3925
|
Newark | Fuse, Smd, 5A, Fast Acting, 2410, Fuse Current:5A, Product Range:Singlfuse Sf-2410Fpxxxw Series, Voltage Rating Vac:125V, Voltage Rating V Dc:32V, Blow Characteristic:Fast Acting, Fuse Case Style:2410, Breaking Capacity Current Rohs Compliant: Yes |Bourns SF-2410FP500W-2 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1016 |
|
$0.9810 / $1.3400 | Buy Now |
DISTI #
SF-2410FP500W-2CT-ND
|
DigiKey | FUSE BRD MT 5A 125VAC/125DC 2410 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4941 In Stock |
|
$0.4125 / $1.1800 | Buy Now |
DISTI #
SF-2410FP500W-2
|
Avnet Americas | Fuse Chip 5A 125VAC 125VDC Fast 2-Pin SMD T/R - Tape and Reel (Alt: SF-2410FP500W-2) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.3206 / $0.4163 | Buy Now |
DISTI #
652-SF-2410FP500W-2
|
Mouser Electronics | Surface Mount Fuses 5A 125V FAST ACTING RoHS: Compliant | 8884 |
|
$0.3790 / $0.9000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.4135 / $0.4783 | Buy Now |
DISTI #
SF-2410FP500W-2
|
TTI | Surface Mount Fuses 5A 125V FAST ACTING RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$0.4340 / $0.4610 | Buy Now |
DISTI #
SF-2410FP500W-2
|
Avnet Abacus | Fuse Chip 5A 125VAC 125VDC Fast 2Pin SMD TR - Tape and Reel (Alt: SF-2410FP500W-2) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 19 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.4135 / $0.4783 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SF-2410FP500W-2
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SF-2410FP500W-2
Bourns Inc
Electric Fuse, Fast Blow, 5A, 125VAC, 125VDC, 50A (IR), Surface Mount, 2410,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Bourns | |
Blow Characteristic | FAST | |
Body Breadth | 2.49 mm | |
Body Height | 2.16 mm | |
Body Length or Diameter | 6.1 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 2410 | |
JESD-609 Code | e3 | |
Joule Integral-Nom | 5 J | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TR, 7 INCH | |
Rated Breaking Capacity | 50 A | |
Rated Current | 5 A | |
Rated Voltage(AC) | 125 V | |
Rated Voltage(DC) | 125 V | |
Reference Standard | UL | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Trip Time or Delay | 0.01 s |
This table gives cross-reference parts and alternative options found for SF-2410FP500W-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SF-2410FP500W-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
0453005.NR | Littelfuse Inc | Check for Price | Electric Fuse, Very Fast Blow, 5A, 125VAC, 125VDC, 50A (IR), Surface Mount, NANO, ROHS COMPLIANT | SF-2410FP500W-2 vs 0453005.NR |
453005 | Littelfuse Inc | Check for Price | Electric Fuse, VERY FAST BLOW ELECTRIC FUSE, 5A, 125VAC, 125VDC, 50A (IR), SURFACE MOUNT, LEAD FREE | SF-2410FP500W-2 vs 453005 |
0448005.MR | Littelfuse Inc | $0.7886 | Electric Fuse, Fast Blow, 5A, 125VAC, 125VDC, 50A (IR), Surface Mount, NANO, HALOGEN FREE AND ROHS COMPLIANT | SF-2410FP500W-2 vs 0448005.MR |
0451005.MR | Littelfuse Inc | Check for Price | Electric Fuse, Very Fast Blow, 5A, 125VAC, 125VDC, 50A (IR), Surface Mount, NANO, | SF-2410FP500W-2 vs 0451005.MR |
0451005.NR | Littelfuse Inc | Check for Price | Electric Fuse, Very Fast Blow, 5A, 125VAC, 125VDC, 50A (IR), Surface Mount, NANO, | SF-2410FP500W-2 vs 0451005.NR |
0451005.NRL | Littelfuse Inc | $0.7749 | Electric Fuse, Very Fast Blow, 5A, 125VAC, 125VDC, 50A (IR), Surface Mount, NANO, HALOGEN FREE AND ROHS COMPLIANT | SF-2410FP500W-2 vs 0451005.NRL |
0451005.MRL | Littelfuse Inc | $0.8231 | Electric Fuse, Very Fast Blow, 5A, 125VAC, 125VDC, 50A (IR), Surface Mount, NANO, HALOGEN FREE AND ROHS COMPLIANT | SF-2410FP500W-2 vs 0451005.MRL |
A good PCB layout for the SF-2410FP500W-2 would involve keeping the input and output traces separate, using a solid ground plane, and minimizing the length of the input and output traces to reduce parasitic inductance and capacitance.
To ensure reliability in high-temperature applications, it's essential to follow the recommended derating curves, ensure good thermal management, and consider using a thermally conductive interface material to improve heat transfer between the device and the PCB or heat sink.
Exceeding the maximum ratings of the SF-2410FP500W-2 can lead to reduced reliability, permanent damage, or even catastrophic failure. It's crucial to ensure that the device operates within the specified maximum ratings to maintain its performance and longevity.
To troubleshoot issues with the SF-2410FP500W-2, start by verifying the input and output voltages, checking for any signs of physical damage, and ensuring that the device is properly soldered and mounted. If the issue persists, consult the datasheet and application notes or contact Bourns' technical support for further assistance.
Yes, the SF-2410FP500W-2 is a switching regulator, and as such, it can generate electromagnetic interference (EMI). To minimize EMI, use proper PCB layout techniques, ensure good shielding, and consider adding EMI filters or shielding components to the design.