-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Electric Fuse, Slow Blow, 8A, 32VDC, 50A (IR), Surface Mount, 1206,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SF-1206SA800W-2 by Bourns Inc is an Electric Fuse.
Electric Fuses are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH2268
|
Newark | Fuse, Aec-Q200, Slow Blow, 8A, 32V, 1206 Rohs Compliant: Yes |Bourns SF-1206SA800W-2 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2985 |
|
$0.6020 / $1.1100 | Buy Now |
DISTI #
65AH0856
|
Newark | 1206 Slow-Blow Wire 8A Auto /Tape & Reel - 7" Reel Rohs Compliant: Yes |Bourns SF-1206SA800W-2 RoHS: Compliant Min Qty: 3500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5590 / $0.6600 | Buy Now |
DISTI #
118-SF-1206SA800W-2CT-ND
|
DigiKey | FUSE BOARD MOUNT 8A 32VDC 1206 Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3470 In Stock |
|
$0.5250 / $1.4600 | Buy Now |
DISTI #
SF-1206SA800W-2
|
Avnet Americas | SMD Fuse, Slow Blow, 8 A, 32 VDC, 1206 [3216 Metric], SF-1206SA-W - Tape and Reel (Alt: SF-1206SA800W-2) RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$0.3821 / $0.5298 | Buy Now |
DISTI #
652-SF-1206SA800W-2
|
Mouser Electronics | Surface Mount Fuses 8A 32V TIME DELAY RoHS: Compliant | 2997 |
|
$0.3980 / $1.0700 | Buy Now |
|
Onlinecomponents.com | SMD Slow Blow Fuse - 8A - 1206 - 32VDC - Automotive Grade - -55°C to 125°C - Tape&Reel RoHS: Compliant | 0 |
|
$0.5210 / $1.0920 | Buy Now |
DISTI #
SF-1206SA800W-2
|
TTI | Surface Mount Fuses 8A 32V TIME DELAY RoHS: Compliant pbFree: Pb-Free Min Qty: 3500 Package Multiple: 3500 Container: Reel | Americas - 0 |
|
$0.5000 / $0.6280 | Buy Now |
DISTI #
SF-1206SA800W-2
|
Avnet Abacus | Fuse Chip 8A 00084Ohm 32V 2Pin 1206 TR - Tape and Reel (Alt: SF-1206SA800W-2) RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 Lead time: 18 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | SMD Slow Blow Fuse - 8A - 1206 - 32VDC - Automotive Grade - -55°C to 125°C - Tape&Reel RoHS: Compliant | 0 |
|
$0.5210 / $1.0920 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SF-1206SA800W-2
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SF-1206SA800W-2
Bourns Inc
Electric Fuse, Slow Blow, 8A, 32VDC, 50A (IR), Surface Mount, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | Bourns | |
Blow Characteristic | SLOW | |
Body Breadth | 1.6 mm | |
Body Height | 1.08 mm | |
Body Length or Diameter | 3.2 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 1206 | |
JESD-609 Code | e3 | |
Joule Integral-Nom | 13 J | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TR, 7 INCH | |
Pre-arcing Time-Min | 1 ms | |
Rated Breaking Capacity | 50 A | |
Rated Current | 8 A | |
Rated Voltage(DC) | 32 V | |
Reference Standard | AEC-Q200; UL | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Trip Time or Delay | 5 s |