-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Electric Fuse, Fast Blow, 1.5A, 32VDC, 50A (IR), Surface Mount, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SF-0603F150-2 by Bourns Inc is an Electric Fuse.
Electric Fuses are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AK7875
|
Newark | Smd Fuse, Fast Acting, 1.5A, 32Vdc, 0603, Fuse Current:1.5A, Blow Characteristic:Fast Acting, Voltage Rating Vac:-, Voltage Rating Vdc:32Vdc, Fuse Case Style:0603 [1608 Metric], Product Range:Singlfuse Sf-0603F Series Rohs Compliant: Yes |Bourns SF-0603F150-2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4800 |
|
$0.2670 | Buy Now |
DISTI #
14P7150
|
Newark | 0603 Fast-Acting Sputtering 1.5A /Tape & Reel - 7" Reel Rohs Compliant: Yes |Bourns SF-0603F150-2 RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3170 / $0.4130 | Buy Now |
DISTI #
SF-0603F150-2CT-ND
|
DigiKey | FUSE BOARD MOUNT 1.5A 32VDC 0603 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) |
9437 In Stock |
|
$0.2001 / $0.6100 | Buy Now |
DISTI #
32AK7875
|
Avnet Americas | Fuse Chip 1.5A 32VDC Fast 2-Pin Surface Mount T/R - Product that comes on tape, but is not reeled (Alt: 32AK7875) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 3 Days Container: Ammo Pack | 4800 Partner Stock |
|
$0.4540 / $0.5200 | Buy Now |
DISTI #
SF-0603F150-2
|
Avnet Americas | Fuse Chip 1.5A 32VDC Fast 2-Pin Surface Mount T/R - Tape and Reel (Alt: SF-0603F150-2) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1992 / $0.3028 | Buy Now |
DISTI #
652-SF-0603F150-2
|
Mouser Electronics | Surface Mount Fuses 1.5A Fast Acting 0603 SinglFuse RoHS: Compliant | 6097 |
|
$0.2250 / $0.5100 | Buy Now |
DISTI #
V72:2272_06260941
|
Arrow Electronics | Fuse Chip Fast Acting 1.5A 32V SMD Solder Pad 0603 Ceramic T/R UL RoHS: Compliant Min Qty: 337 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2236 Container: Cut Strips | Americas - 4722 |
|
$0.2824 / $0.2968 | Buy Now |
|
Onlinecomponents.com | Fuse Chip Fast Acting 1.5A 32V SMD Solder Pad 0603 T/R RoHS: Compliant |
2 In Stock |
|
$0.2979 / $0.7180 | Buy Now |
DISTI #
83139135
|
Verical | Fuse Chip Fast Acting 1.5A 32V SMD Solder Pad 0603 Ceramic T/R UL RoHS: Compliant Min Qty: 188 Package Multiple: 1 | Americas - 4800 |
|
$0.3787 / $0.4360 | Buy Now |
DISTI #
SF-0603F150-2
|
TTI | Surface Mount Fuses 1.5A Fast Acting 0603 SinglFuse RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.1950 / $0.2230 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SF-0603F150-2
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SF-0603F150-2
Bourns Inc
Electric Fuse, Fast Blow, 1.5A, 32VDC, 50A (IR), Surface Mount, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Bourns | |
Blow Characteristic | FAST | |
Body Breadth | 0.8 mm | |
Body Height | 0.45 mm | |
Body Length or Diameter | 1.6 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 0603 | |
JESD-609 Code | e3 | |
Joule Integral-Nom | ||
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -20 °C | |
Packing Method | TR, 7 INCH | |
Pre-arcing Time-Min | 60000 ms | |
Rated Breaking Capacity | 50 A | |
Rated Current | 1.5 A | |
Rated Voltage(DC) | 32 V | |
Reference Standard | UL | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND |
This table gives cross-reference parts and alternative options found for SF-0603F150-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SF-0603F150-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MFU0603FF01500P100 | Vishay Intertechnologies | $0.2020 | Electric Fuse, Very Fast Blow, 1.5A, 32VDC, 50A (IR), Surface Mount, HALOGEN FREE AND ROHS COMPLIANT | SF-0603F150-2 vs MFU0603FF01500P100 |
MFU0402FF01500E100 | Vishay Intertechnologies | $0.2180 | Electric Fuse, Very Fast Blow, 1.5A, 32VDC, 50A (IR), Surface Mount, HALOGEN FREE AND ROHS COMPLIANT | SF-0603F150-2 vs MFU0402FF01500E100 |
F0603E1R50FSTR | Kyocera AVX Components | $0.3490 | Electric Fuse, Fast Blow, 1.5A, 32VAC, 32VDC, Surface Mount, LEAD FREE | SF-0603F150-2 vs F0603E1R50FSTR |
MFU0805FF01500P500 | Vishay Intertechnologies | $0.3965 | Electric Fuse, Very Fast Blow, 1.5A, 32VDC, 50A (IR), Surface Mount, HALOGEN FREE AND ROHS COMPLIANT | SF-0603F150-2 vs MFU0805FF01500P500 |
MFU0603FF01500P100 | Vishay Beyschlag | Check for Price | Electric Fuse, VERY FAST BLOW ELECTRIC FUSE, 1.5A, 32VDC, 50A (IR), SURFACE MOUNT, HALOGEN FREE AND ROHS COMPLIANT | SF-0603F150-2 vs MFU0603FF01500P100 |
MFU0805FF01500PW00 | Vishay Intertechnologies | Check for Price | Electric Fuse, Very Fast Blow, 1.5A, 32VDC, 50A (IR), Surface Mount, HALOGEN FREE AND ROHS COMPLIANT | SF-0603F150-2 vs MFU0805FF01500PW00 |
0603SFP150F/32 | Littelfuse Inc | Check for Price | Electric Fuse, | SF-0603F150-2 vs 0603SFP150F/32 |
ERBSE1R50U | Panasonic Electronic Components | Check for Price | Electric Fuse, Fast Blow, 1.5A, 32VDC, 50A (IR), Surface Mount, LEAD FREE | SF-0603F150-2 vs ERBSE1R50U |
MFU0603FF01500P500 | Vishay Beyschlag | Check for Price | Electric Fuse, VERY FAST BLOW ELECTRIC FUSE, 1.5A, 32VDC, 50A (IR), SURFACE MOUNT, HALOGEN FREE AND ROHS COMPLIANT | SF-0603F150-2 vs MFU0603FF01500P500 |
F0402E1R50FSTR | Kyocera AVX Components | Check for Price | Electric Fuse, Fast Blow, 1.5A, 32VAC, 32VDC, Surface Mount, LEAD FREE | SF-0603F150-2 vs F0402E1R50FSTR |
The recommended land pattern for the SF-0603F150-2 is a rectangular pad with a size of 0.8mm x 1.6mm, with a non-solder mask defined (NSMD) pad shape.
Yes, the SF-0603F150-2 is rated for operation up to 150°C, making it suitable for high-temperature applications. However, the device's performance and reliability may degrade at extreme temperatures.
Yes, the SF-0603F150-2 is compatible with lead-free soldering processes, including SAC305 and Sn96.5Ag3Cu0.5.
The maximum allowable voltage for the SF-0603F150-2 is 150V, as specified in the datasheet. Exceeding this voltage may damage the device.
Yes, the SF-0603F150-2 is suitable for high-frequency applications up to 1 GHz, due to its low equivalent series resistance (ESR) and high self-resonant frequency.