Part Details for SETLBKGN7.62AUEE by Littelfuse Inc
Results Overview of SETLBKGN7.62AUEE by Littelfuse Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SETLBKGN7.62AUEE Information
SETLBKGN7.62AUEE by Littelfuse Inc is a Keypad Switch.
Keypad Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for SETLBKGN7.62AUEE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Switch Key N.O./N.C. SPDT 0.01A 24VDC 0.24VA 1.5N PC Pins Thru-Hole Bulk RoHS: Compliant |
180 Partner Stock |
|
$7.6400 / $10.7400 | Buy Now |
|
Master Electronics | Switch Key N.O./N.C. SPDT 0.01A 24VDC 0.24VA 1.5N PC Pins Thru-Hole Bulk RoHS: Compliant |
180 Partner Stock |
|
$7.6400 / $10.7400 | Buy Now |