Part Details for SETLBKGN7.62AUEE by ITT Interconnect Solutions
Results Overview of SETLBKGN7.62AUEE by ITT Interconnect Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SETLBKGN7.62AUEE Information
SETLBKGN7.62AUEE by ITT Interconnect Solutions is a Keypad Switch.
Keypad Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Part Details for SETLBKGN7.62AUEE
SETLBKGN7.62AUEE CAD Models
SETLBKGN7.62AUEE Part Data Attributes
|
SETLBKGN7.62AUEE
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
SETLBKGN7.62AUEE
ITT Interconnect Solutions
Keypad Switch, 1 Switches, SPDT, Latched, 0.01A, 24VDC, 2N, Solder Terminal, Through Hole-straight, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ITT CANNON | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Actuator Color | BLACK | |
Body Breadth | 17.1 mm | |
Body Color | WHITE | |
Body Height | 14.3 mm | |
Body Length or Diameter | 17.3 mm | |
Center Contact Material | GOLD | |
Circuit Configuration | 1X1 | |
Contact Bounce Time-Max | 2.5 ms | |
Contact Current(DC)-Max | 0.01 A | |
Contact (DC) Max Rating R Load | .01A@24VDC | |
Contact Resistance | 0.05 mΩ | |
Contact Voltage(DC)-Max | 24 V | |
Dielectric Withstand Volts | 500VAC V | |
Electrical Life | 500000 Cycle(s) | |
End Contact Material | GOLD | |
Illumination | GREEN LED | |
Insulation Resistance | 10000000000 Ω | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Switches | 1 | |
Operating Force-Max | 2 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
PCB Hole Count | 10 | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPDT | |
Switch Type | KEYPAD SWITCH | |
Termination Type | SOLDER |
Alternate Parts for SETLBKGN7.62AUEE
This table gives cross-reference parts and alternative options found for SETLBKGN7.62AUEE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SETLBKGN7.62AUEE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SETLBKGN7.62AUEE | C&K | $17.7255 | KEYPAD SWITCH, SPDT, LATCHED, 0.01A, 24VDC, 2N, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT | SETLBKGN7.62AUEE vs SETLBKGN7.62AUEE |