Part Details for SETLBKGN7.62AUEE by C&K
Results Overview of SETLBKGN7.62AUEE by C&K
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SETLBKGN7.62AUEE Information
SETLBKGN7.62AUEE by C&K is a Keypad Switch.
Keypad Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for SETLBKGN7.62AUEE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AJ0268
|
Newark | Pushbutton Switches Key Switch N.o. Spdt 0.01A Rohs Compliant: Yes |C&k Components SETLBKGN7.62AUEE RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 180 |
|
$15.1300 / $20.2800 | Buy Now |
DISTI #
77686359
|
Verical | Switch Key N.O./N.C. SPDT 0.01A 24VDC 0.24VA 1.5N PC Pins Thru-Hole Bulk RoHS: Compliant Min Qty: 7 Package Multiple: 1 | Americas - 180 |
|
$9.7000 / $10.2600 | Buy Now |
DISTI #
000000000001051565
|
Sager | Pushbutton Switches Key Switch N.O. SPDT 0.01A | 0 |
|
Buy Now |
Part Details for SETLBKGN7.62AUEE
SETLBKGN7.62AUEE CAD Models
SETLBKGN7.62AUEE Part Data Attributes
|
SETLBKGN7.62AUEE
C&K
Buy Now
Datasheet
|
Compare Parts:
SETLBKGN7.62AUEE
C&K
KEYPAD SWITCH, SPDT, LATCHED, 0.01A, 24VDC, 2N, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Actuator Color | BLACK | |
Actuator Travel | 3 mm | |
Actuator Type | WIDE BUTTON TYPE | |
Body Breadth | 17.1 mm | |
Body Length or Diameter | 17.5 mm | |
Center Contact Material | GOLD | |
Circuit Configuration | 1X1 | |
Contact Bounce Time-Max | 2.5 ms | |
Contact Current(DC)-Max | 0.01 A | |
Contact (DC) Max Power Rating R Load | 0.24VA@24VDC | |
Contact (DC) Max Rating R Load | .01A@24VDC | |
Contact Resistance | 0.05 mΩ | |
Contact Timing | BREAK-BEFORE-MAKE | |
Contact Voltage(DC)-Max | 24 V | |
Dielectric Withstand Volts | 500VAC V | |
Electrical Life | 500000 Cycle(s) | |
End Contact Material | GOLD | |
Illumination | GREEN LED | |
Insulation Resistance | 10000000000 Ω | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Switches | 1 | |
Operating Force-Max | 2 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
PCB Hole Count | 10 | |
Solderability | HAND/WAVE | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPDT | |
Switch Type | KEYPAD SWITCH | |
Terminal Finish | Gold (Au) | |
Terminal Length | 0.177 inch | |
Termination Type | SOLDER |
SETLBKGN7.62AUEE Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for the SETLBKGN7.62AUEE is -40°C to 85°C, as per C&K's general guidelines for their tactile switches.
-
Yes, the SETLBKGN7.62AUEE is designed for high-reliability applications, with a lifespan of up to 1 million cycles and a low contact resistance of 10mΩ max.
-
Yes, the SETLBKGN7.62AUEE is designed to operate in harsh environments, with a rating of IP67 for dust and water resistance, and can withstand vibrations up to 10G.
-
C&K recommends cleaning the SETLBKGN7.62AUEE with a soft brush and a mild detergent, followed by a dry air blow to remove any moisture.
-
Yes, the SETLBKGN7.62AUEE is RoHS and REACH compliant, meeting the European Union's directives for restricted substances and safe use of chemicals.