Part Details for SES-L250 by Selco Products
Results Overview of SES-L250 by Selco Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SES-L250 Information
SES-L250 by Selco Products is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for SES-L250
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4231-SES-L250-ND
|
DigiKey | 3/4" DISC THERMOSTAT, 25AMP Min Qty: 10 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
970 In Stock |
|
$5.0200 / $20.0000 | Buy Now |
DISTI #
70098740
|
RS | Thermostat, 3/4 in. Disc, 120/240 VAC, 25 A, SPDT, 1500 VAC, Airstream, -40 C Min Qty: 1 Package Multiple: 1 Container: Bulk | 48 |
|
$17.9900 / $21.4100 | Buy Now |