-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Splitter And Combiner, 700MHz Min, 3000MHz Max, 1.7dB Insertion Loss-Max, ROHS COMPLIANT, JF1258, 22 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SEPS-3-33+ by Mini-Circuits is an RF/Microwave Splitter/Combiner.
RF/Microwave Splitter/Combiners are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
60022-116HLF | Amphenol Communications Solutions | 60022-116HLF-PCN13094 LTB SEP/15/14 | |
60022-120HLF | Amphenol Communications Solutions | 60022-120HLF-PCN13094 LTB SEP/15/14 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3157-SEPS-3-33+CT-ND
|
DigiKey | RF PWR DVDR 700MHZ-3GHZ 22SMD Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
211 In Stock |
|
$24.3000 / $35.9900 | Buy Now |
DISTI #
139-SEPS-3-33
|
Mouser Electronics | Signal Conditioning PWR SPLTR CMBD / SM / RoHS RoHS: Compliant | 200 |
|
$23.3300 / $35.9900 | Buy Now |
|
LCSC | 700MHz3GHz 1.2dB SMD-22P31.8x25.4mm RF Power Splitters / Combiners ROHS | 2 |
|
$35.0092 / $36.7743 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SEPS-3-33+
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
SEPS-3-33+
Mini-Circuits
Splitter And Combiner, 700MHz Min, 3000MHz Max, 1.7dB Insertion Loss-Max, ROHS COMPLIANT, JF1258, 22 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MINI-CIRCUITS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Mini-Circuits | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 36.02 dBm | |
Insertion Loss-Max | 1.7 dB | |
Isolation-Min | 14 dB | |
JESD-609 Code | e2 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 22 | |
Operating Frequency-Max | 3000 MHz | |
Operating Frequency-Min | 700 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Equivalence Code | DILCC22,1 | |
RF/Microwave Device Type | SPLITTER AND COMBINER | |
Supply Current-Max | 2250 mA | |
Surface Mount | YES | |
Terminal Finish | TIN COPPER OVER NICKEL | |
VSWR-Max | 2 |
Mini-Circuits provides a recommended PCB layout and footprint in their application notes, which can be found on their website. It's essential to follow these guidelines to ensure optimal performance and minimize parasitic effects.
The SEPS-3-33+ is a high-power device, and proper thermal management is crucial. Ensure good airflow around the device, and consider using a heat sink or thermal pad to dissipate heat. The device's thermal resistance (θJA) is specified in the datasheet.
The SEPS-3-33+ is rated for operation from -40°C to +85°C. However, it's essential to derate the device's power handling capabilities at higher temperatures to ensure reliable operation.
While the SEPS-3-33+ is primarily designed for linear applications, it can be used in switching applications with caution. However, the device's switching characteristics, such as rise and fall times, may not be optimized for high-frequency switching. Consult with Mini-Circuits' application engineers for guidance on specific use cases.
The SEPS-3-33+ is designed to operate with a 50-ohm input and output impedance. However, the device can be used with other impedance values with proper impedance matching. Consult the datasheet and application notes for guidance on impedance matching and transformation.