-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Stacking Connector, 100 Contact(s), 2 Row(s), Female, Straight, 0.032 inch Pitch, Surface Mount Terminal, Black Insulator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SEML-150-02-03.0-H-D-WT by Samtec Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LD09P24A4GV00LF | Amphenol Communications Solutions | D-Subminiature Economy Range, Input Output Connectors, Signal 9 way Pin Straight, Solder, 50 cycles, Harpoons + Female Screw UNC 4 - 40 + Elec cont., 1.6 mm PCB thickness | |
DB5W5P543M40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Without Accessory, Back: Metal Brackets. | |
DCV8W8P543M30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 500 Cycles, Front: Female Screw Lock UNC 4.40, Back: Metal Brackets. |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AH5373
|
Newark | "0.80 Mm Tiger Eye Friction Lock Micro Socket Strip" |Samtec SEML-150-02-03.0-H-D-WT RoHS: Not Compliant Min Qty: 68 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.6300 / $15.0500 | Buy Now |
DISTI #
3937-SEML-150-02-03.0-H-D-WT-ND
|
DigiKey | 0.80 MM TIGER EYE FRICTION LOCK Min Qty: 1 Lead time: 6 Weeks Container: Tray MARKETPLACE PRODUCT |
181 In Stock |
|
$118.4700 | Buy Now |
DISTI #
612-SEML-150-02-03.0-H-D-WT-ND
|
DigiKey | 0.80 MM TIGER EYE FRICTION LOCK Min Qty: 1 Lead time: 6 Weeks Container: Tray | Temporarily Out of Stock |
|
$21.8521 | Buy Now |
DISTI #
SEML-150-02-03.0-H-D-WT
|
Avnet Americas | PCB Receptacle, Board-to-Board, 0.8 mm, 2 Rows, 100 Contacts, Surface Mount, SEML - Trays (Alt: SEML-150-02-03.0-H-D-WT) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 111 Weeks, 0 Days Container: Tray | 0 |
|
$22.2155 / $34.3316 | Buy Now |
DISTI #
200-SEML15002030HDWT
|
Mouser Electronics | Board to Board & Mezzanine Connectors 0.80 mm Tiger Eye(TM) Friction Lock Micro Socket Strip RoHS: Compliant | 0 |
|
$13.3500 / $21.9300 | Order Now |
|
Onlinecomponents.com | 0.80 mm Tiger Eye™ Friction Lock Micro Socket Strip RoHS: Compliant | 0 |
|
$22.6000 / $47.3500 | Buy Now |
DISTI #
000000000003084179
|
Sager | Board to Board & Mezzanine Connectors 0.80 mm Tiger Eye Friction Lock Micro Socket Strip Min Qty: 68 | 0 |
|
$10.5600 / $21.7200 | Buy Now |
DISTI #
SEML-150-02-03.0-H-D-WT
|
Avnet Abacus | PCB Receptacle BoardtoBoard 08 mm 2 Rows 100 Contacts Surface Mount SEML (Alt: SEML-150-02-03.0-H-D-WT) RoHS: Compliant Min Qty: 68 Package Multiple: 68 Lead time: 9 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 0.80 mm Tiger Eye™ Friction Lock Micro Socket Strip RoHS: Compliant | 0 |
|
$22.6000 / $47.3500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SEML-150-02-03.0-H-D-WT
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SEML-150-02-03.0-H-D-WT
Samtec Inc
Board Stacking Connector, 100 Contact(s), 2 Row(s), Female, Straight, 0.032 inch Pitch, Surface Mount Terminal, Black Insulator
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 111 Weeks | |
Samacsys Manufacturer | SAMTEC | |
Body Breadth | 0.126 inch | |
Body Depth | 0.177 inch | |
Body Length | 1.752 inch | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Filter Feature | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e4 | |
Mating Contact Pitch | 0.032 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 3.2004 mm | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 2.6 A | |
Reference Standard | UL | |
Terminal Pitch | 0.7874 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 100 |