Part Details for SEL2210S by Allegro MicroSystems LLC
Results Overview of SEL2210S by Allegro MicroSystems LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SEL2210S Information
SEL2210S by Allegro MicroSystems LLC is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Part Details for SEL2210S
SEL2210S CAD Models
SEL2210S Part Data Attributes
|
SEL2210S
Allegro MicroSystems LLC
Buy Now
Datasheet
|
Compare Parts:
SEL2210S
Allegro MicroSystems LLC
Single Color LED, Red, Tinted, T-1, 3mm,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ALLEGRO MICROSYSTEMS LLC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | RED | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
JESD-609 Code | e3 | |
Lens Type | TINTED | |
Luminous Intensity-Nom | 40.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 4.8 mm | |
Packing Method | BULK | |
Peak Wavelength | 630 nm | |
Shape | ROUND | |
Size | 3 mm | |
Surface Mount | NO | |
T-code | T-1 | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 2.54 mm |
Alternate Parts for SEL2210S
This table gives cross-reference parts and alternative options found for SEL2210S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SEL2210S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SEL2210S | Sanken Electric Co Ltd | Check for Price | Single Color LED, Red, Transparent, T-1, 3mm | SEL2210S vs SEL2210S |
SEL2110S | Sanken Electric Co Ltd | Check for Price | Single Color LED, Deep Red, Red Transparent, T-1, 3mm | SEL2210S vs SEL2110S |