Part Details for SECK1FB0EY-DA by Sanken Electric Co Ltd
Results Overview of SECK1FB0EY-DA by Sanken Electric Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SECK1FB0EY-DA Information
SECK1FB0EY-DA by Sanken Electric Co Ltd is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for SECK1FB0EY-DA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1261-SECK1FB0EY-DACT-ND
|
DigiKey | LED WHITE SMD Min Qty: 1 Lead time: 30 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
48 In Stock |
|
$0.5214 / $1.6400 | Buy Now |
DISTI #
82724266
|
Verical | Surface Mount Flat Type LED Min Qty: 100 Package Multiple: 1 Date Code: 2206 | Americas - 400 |
|
$0.7040 / $0.7360 | Buy Now |
Part Details for SECK1FB0EY-DA
SECK1FB0EY-DA CAD Models
SECK1FB0EY-DA Part Data Attributes
|
SECK1FB0EY-DA
Sanken Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
SECK1FB0EY-DA
Sanken Electric Co Ltd
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | SANKEN ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Additional Feature | HIGH RELIABILITY | |
Color | BLUISH WHITE | |
Configuration | SINGLE WITH BUILT-IN ESD PROTECTION DEVICE | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 3.8 V | |
Luminous Intensity-Min | 0.027 cd | |
Luminous Intensity-Nom | 44.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.2 mm | |
Packing Method | BULK | |
Reverse Voltage-Max | 0.8 V | |
Shape | RECTANGULAR | |
Surface Mount | YES | |
Terminal Pitch | 2.25 mm | |
Viewing Angle | 120 deg |