Part Details for SEBLIS2DH12TR by STMicroelectronics
Results Overview of SEBLIS2DH12TR by STMicroelectronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SEBLIS2DH12TR Information
SEBLIS2DH12TR by STMicroelectronics is an Other Optoelectronic.
Other Optoelectronics are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for SEBLIS2DH12TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LIS2DH12TR
|
Avnet Silica | Accelerometer Triple 24816g 171V to 36V 1mgdigit to 192mgdigit 12Pin LGA TR (Alt: LIS2DH12TR) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 17 Weeks, 0 Days | Silica - 0 |
|
Buy Now |