Part Details for SEAM8-50-S05.0-S-08-2-K by Samtec Inc
Results Overview of SEAM8-50-S05.0-S-08-2-K by Samtec Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SEAM8-50-S05.0-S-08-2-K Information
SEAM8-50-S05.0-S-08-2-K by Samtec Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54102-S05-00 | Amphenol Communications Solutions | 54102-S05-00-BERGSTRIP 0.100\\ HDR |
Price & Stock for SEAM8-50-S05.0-S-08-2-K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | 0.80 mm SEARAY™ High-Speed High-Density Open-Pin-Field Array Terminal RoHS: Compliant | 0 |
|
$17.3000 / $28.9100 | Buy Now |
DISTI #
000000000005497488
|
Sager | Board to Board & Mezzanine Connectors 0.80 mm SEARAY High-Speed High-Density Open-Pin-Field Array Terminal | 0 |
|
Buy Now | |
DISTI #
SEAM8-50-S05.0-S-08-2-K
|
Avnet Abacus | Conn Stacking HDR 400 POS 10mm Stack Height 08mm Solder ST Through Hole Bulk - Tape and Reel (Alt: SEAM8-50-S05.0-S-08-2-K) RoHS: Compliant Min Qty: 125 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 0.80 mm SEARAY™ High-Speed High-Density Open-Pin-Field Array Terminal RoHS: Compliant | 0 |
|
$17.3000 / $28.9100 | Buy Now |
Part Details for SEAM8-50-S05.0-S-08-2-K
SEAM8-50-S05.0-S-08-2-K CAD Models
SEAM8-50-S05.0-S-08-2-K Part Data Attributes
|
SEAM8-50-S05.0-S-08-2-K
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SEAM8-50-S05.0-S-08-2-K
Samtec Inc
Board Stacking Connector, 400 Contact(s), 8 Row(s), Male, Straight, 0.031 inch Pitch, Surface Mount Terminal, Locking, Black Insulator
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.327 inch | |
Body Depth | 0.297 inch | |
Body Length | 1.805 inch | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | GOLD (30) OVER NICKEL (50) | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Filter Feature | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.031 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 8 | |
Number of Rows Loaded | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1.4 A | |
Terminal Pitch | 0.7874 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 400 |
Alternate Parts for SEAM8-50-S05.0-S-08-2-K
This table gives cross-reference parts and alternative options found for SEAM8-50-S05.0-S-08-2-K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SEAM8-50-S05.0-S-08-2-K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SEAM8-50-S05.0-S-08-2 | Samtec Inc | Check for Price | Board Stacking Connector | SEAM8-50-S05.0-S-08-2-K vs SEAM8-50-S05.0-S-08-2 |
SEAM8-50-S05.0-L-08-3 | Samtec Inc | Check for Price | Board Stacking Connector, 400 Contact(s), 8 Row(s), Male, 0.032 inch Pitch, Crimp Terminal, Locking, Black Insulator, | SEAM8-50-S05.0-S-08-2-K vs SEAM8-50-S05.0-L-08-3 |
SEAM8-50-S05.0-S-08-3 | Samtec Inc | Check for Price | Board Stacking Connector, 400 Contact(s), 8 Row(s), Male, 0.032 inch Pitch, Crimp Terminal, Locking, Black Insulator, | SEAM8-50-S05.0-S-08-2-K vs SEAM8-50-S05.0-S-08-3 |
YFW-50-07-H-08-SB-K | Samtec Inc | Check for Price | Board Stacking Connector, 400 Contact(s), 8 Row(s), Male, Straight, Surface Mount Terminal, | SEAM8-50-S05.0-S-08-2-K vs YFW-50-07-H-08-SB-K |
SEAM8-50-S05.0-S-08-2-K Frequently Asked Questions (FAQ)
-
Samtec recommends mating the contacts in a sequence that minimizes the risk of damage or deformation. Typically, this involves mating the shorter contacts first, followed by the longer ones.
-
Yes, SEAM8-50-S05.0-S-08-2-K is designed to withstand high-vibration environments. However, it's essential to ensure proper mounting and secure fastening to prevent connector damage or dislodging.
-
The maximum operating temperature for SEAM8-50-S05.0-S-08-2-K is 125°C (257°F). Exceeding this temperature may affect the connector's performance and reliability.
-
SEAM8-50-S05.0-S-08-2-K is not designed for use in humid or wet environments. If exposure to moisture is unavoidable, consider using a connector with a higher IP rating or applying a conformal coating to protect the connector.
-
The recommended torque for the screws on SEAM8-50-S05.0-S-08-2-K is typically between 0.5 and 1.5 N·m (4-12 in-lbs). However, it's essential to consult the datasheet or manufacturer's guidelines for specific torque recommendations.