Part Details for SEAM8-50-S02.0-S-10-3 by Samtec Inc
Results Overview of SEAM8-50-S02.0-S-10-3 by Samtec Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SEAM8-50-S02.0-S-10-3 Information
SEAM8-50-S02.0-S-10-3 by Samtec Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC11000DR | Texas Instruments | Quadruple 2-Input Positive-NAND Gates 16-SOIC -40 to 85 | |
74AC11008PWR | Texas Instruments | Quadruple 2-Input Positive-AND Gates 16-TSSOP -40 to 85 | |
74AC11138N | Texas Instruments | 3-Line to 8-Line Decoders/Demultiplexers 16-PDIP -40 to 85 |
Price & Stock for SEAM8-50-S02.0-S-10-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-SEAM8-50-S02.0-S-10-3CT-ND
|
DigiKey | CONN HD ARRAY PLUG .8MM 10X50POS Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
447 In Stock |
|
$33.2402 / $45.8300 | Buy Now |
DISTI #
SEAM8-50-S02.0-S-10-3
|
Avnet Americas | Connector Stacking Plug 500 Position 7mm Stack Height 0.8mm Solder Straight Surface Mount - Tape and Reel (Alt: SEAM8-50-S02.0-S-10-3) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 4 Days Container: Reel | 0 |
|
$31.9104 / $44.9134 | Buy Now |
DISTI #
200-SEAM8-50S2-S-103
|
Mouser Electronics | Board to Board & Mezzanine Connectors 0.80 mm SEARAY(TM) High-Speed High-Density Open-Pin-Field Array Terminal RoHS: Compliant | 290 |
|
$33.2400 / $45.8300 | Buy Now |
DISTI #
V36:1790_26604459
|
Arrow Electronics | Conn Open Pin Field Array HDR 500 POS 0.8mm Solder ST Top Entry SMD SEARAY™ T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 2516 | Americas - 225 |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$31.1400 / $56.1900 | Buy Now |
DISTI #
88212023
|
Verical | Conn Open Pin Field Array HDR 500 POS 0.8mm Solder ST Top Entry SMD SEARAY™ T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2516 | Americas - 225 |
|
$48.2844 | Buy Now |
DISTI #
000000000006315632
|
Sager | Board to Board & Mezzanine Connectors 0.80 mm SEARAY High-Speed High-Density Open-Pin-Field Array Terminal Min Qty: 1 | 0 |
|
$30.7400 / $45.8300 | Buy Now |
DISTI #
SEAM8-50-S02.0-S-10-3
|
Avnet Abacus | Connector Stacking Plug 500 Position 7mm Stack Height 08mm Solder Straight Surface Mount (Alt: SEAM8-50-S02.0-S-10-3) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
LCSC | 0.8mm 10 Standing paste SMDP0.8mm Board-to-Board and Backplane Connector ROHS | 13 |
|
$56.0026 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$31.1400 / $56.1900 | Buy Now |
Part Details for SEAM8-50-S02.0-S-10-3
SEAM8-50-S02.0-S-10-3 CAD Models
SEAM8-50-S02.0-S-10-3 Part Data Attributes
|
SEAM8-50-S02.0-S-10-3
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SEAM8-50-S02.0-S-10-3
Samtec Inc
Board Stacking Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks, 4 Days | |
Samacsys Manufacturer | SAMTEC | |
Connector Type | BOARD STACKING CONNECTOR |
Alternate Parts for SEAM8-50-S02.0-S-10-3
This table gives cross-reference parts and alternative options found for SEAM8-50-S02.0-S-10-3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SEAM8-50-S02.0-S-10-3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SEAM8-50-S02.0-STL-10-1 | Samtec Inc | Check for Price | Board Stacking Connector, | SEAM8-50-S02.0-S-10-3 vs SEAM8-50-S02.0-STL-10-1 |
SEAM8-50-S02.0-S-10-2 | Samtec Inc | Check for Price | Board Stacking Connector | SEAM8-50-S02.0-S-10-3 vs SEAM8-50-S02.0-S-10-2 |
SEAM8-50-S02.0-S-10-3-GP | Samtec Inc | Check for Price | Board Stacking Connector, 500 Contact(s), 10 Row(s), Male, 0.032 inch Pitch, Crimp Terminal, Guide Post, Black Insulator, | SEAM8-50-S02.0-S-10-3 vs SEAM8-50-S02.0-S-10-3-GP |
YFT-50-05-H-10-SB-TR | Samtec Inc | Check for Price | Board Stacking Connector, 500 Contact(s), 10 Row(s), Male, Straight, Surface Mount Terminal, | SEAM8-50-S02.0-S-10-3 vs YFT-50-05-H-10-SB-TR |
SEAM8-50-S02.0-S-10-2-GP | Samtec Inc | Check for Price | Board Stacking Connector, 500 Contact(s), 10 Row(s), Male, Straight, 0.031 inch Pitch, Surface Mount Terminal, Locking, Black Insulator | SEAM8-50-S02.0-S-10-3 vs SEAM8-50-S02.0-S-10-2-GP |
SEAM8-50-S02.0-L-10-2-GP-K | Samtec Inc | Check for Price | Board Stacking Connector, | SEAM8-50-S02.0-S-10-3 vs SEAM8-50-S02.0-L-10-2-GP-K |
SEAM8-50-S02.0-L-10-2 | Samtec Inc | Check for Price | Board Stacking Connector, | SEAM8-50-S02.0-S-10-3 vs SEAM8-50-S02.0-L-10-2 |
SEAM8-50-S02.0-S-10-3 Frequently Asked Questions (FAQ)
-
The recommended mating sequence is to mate the connectors in a perpendicular direction, ensuring the guide pins are aligned, and then slide them together until they click into place.
-
Yes, SEAM8-50-S02.0-S-10-3 connectors are designed to withstand high-vibration environments. However, it's essential to follow proper mounting and screw torque procedures to ensure reliable connections.
-
The maximum operating temperature for SEAM8-50-S02.0-S-10-3 connectors is 125°C (257°F). However, it's recommended to derate the current carrying capacity at higher temperatures to ensure reliable operation.
-
Yes, SEAM8-50-S02.0-S-10-3 connectors are compatible with lead-free soldering processes. Samtec Inc recommends following the recommended soldering profile and procedures to ensure reliable connections.
-
The recommended torque value for the screws on SEAM8-50-S02.0-S-10-3 connectors is 0.5-1.5 N·m (4-12 in·lb). It's essential to follow the recommended torque value to ensure reliable connections and prevent damage to the connectors.