Part Details for SEAM8-20-S05.0-STL-10-1 by Samtec Inc
Results Overview of SEAM8-20-S05.0-STL-10-1 by Samtec Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SEAM8-20-S05.0-STL-10-1 Information
SEAM8-20-S05.0-STL-10-1 by Samtec Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for SEAM8-20-S05.0-STL-10-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SEAM8-20-S05.0-STL-10-1
|
Avnet Americas | 0.80 mm SEARAY High-Speed High-Density Open- - Tape and Reel (Alt: SEAM8-20-S05.0-STL-10-1) Min Qty: 175 Package Multiple: 175 Lead time: 111 Weeks, 0 Days Container: Reel | 0 |
|
$13.8587 / $23.1361 | Buy Now |
DISTI #
200-EAM820S050STL101
|
Mouser Electronics | Board to Board & Mezzanine Connectors 0.80 mm SEARAY(TM) High-Speed High-Density Open-Pin-Field Array Terminal | 0 |
|
$20.7700 / $22.4600 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$21.3300 / $37.9700 | Buy Now |
DISTI #
000000000007161670
|
Sager | Samtec 0.80 mm SEARAY High-Speed High-Density Open-Pin-Field Array Terminal Min Qty: 1 | 0 |
|
$20.7700 / $30.9700 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$21.3300 / $37.9700 | Buy Now |
Part Details for SEAM8-20-S05.0-STL-10-1
SEAM8-20-S05.0-STL-10-1 CAD Models
SEAM8-20-S05.0-STL-10-1 Part Data Attributes
|
SEAM8-20-S05.0-STL-10-1
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SEAM8-20-S05.0-STL-10-1
Samtec Inc
Board Stacking Connector, 200 Contact(s), 10 Row(s), Male, 0.032 inch Pitch, Crimp Terminal, Locking, Black Insulator,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 111 Weeks | |
Additional Feature | SEARAY | |
Body Breadth | 0.466 inch | |
Body Depth | 0.297 inch | |
Body Length | 0.86 inch | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Termination | Matte Tin/Lead (Sn/Pb) | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 15 mΩ | |
Contact Style | CENTRONIC | |
Dielectric Withstanding Voltage | 660VAC V | |
Durability | 1000 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 15000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e0 | |
Mating Contact Pitch | 0.032 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 1.3 A | |
Reference Standard | UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 200 |