-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Stacking Connector, 200 Contact(s), 10 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SEAM-20-02.0-S-10-2-A-K-TR by Samtec Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47W3731
|
Newark | Mezzanine Conn, Plug, 200Pos, 10Row, Smt Rohs Compliant: Yes |Samtec SEAM-20-02.0-S-10-2-A-K-TR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 20 |
|
$15.9400 / $22.1600 | Buy Now |
DISTI #
SAM8017CT-ND
|
DigiKey | CONN HD ARRAY PLUG 200P SMD GOLD Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
698 In Stock |
|
$11.2220 / $21.0400 | Buy Now |
DISTI #
SEAM-20-02.0-S-10-2-A-K-TR
|
Avnet Americas | Mezzanine Connector, Array, Male, 1.27 mm, 10 Rows, 200 Contacts, Surface Mount, Copper Alloy - Tape and Reel (Alt: SEAM-20-02.0-S-10-2-A-K-TR) RoHS: Compliant Min Qty: 225 Package Multiple: 225 Lead time: 1 Weeks, 0 Days Container: Reel | 100 Factory Stock |
|
$9.2717 / $15.4469 | Buy Now |
DISTI #
200-SEAM2002.0S102AK
|
Mouser Electronics | Board to Board & Mezzanine Connectors .050" SEARAY(TM) High-Speed High-Density Open-Pin-Field Array Terminal RoHS: Compliant | 319 |
|
$13.1200 / $21.0400 | Buy Now |
DISTI #
V36:1790_15990366
|
Arrow Electronics | Conn Open Pin Field Array HDR 200 POS 1.27mm Solder ST Top Entry SMD SEARAY™ T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks Date Code: 2507 | Americas - 225 |
|
$15.1900 / $21.0400 | Buy Now |
|
Onlinecomponents.com | .050" SEARAY™ High-Speed High-Density Open-Pin-Field Array Terminal RoHS: Compliant |
45 In Stock 124 Factory Stock |
|
$11.8700 / $23.6900 | Buy Now |
DISTI #
87744352
|
Verical | Conn Open Pin Field Array HDR 200 POS 1.27mm Solder ST Top Entry SMD SEARAY™ T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2507 | Americas - 225 |
|
$15.1900 | Buy Now |
DISTI #
87763519
|
Verical | Conn Open Pin Field Array HDR 200 POS 1.27mm Solder ST Top Entry SMD SEARAY™ T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2507 | Americas - 124 |
|
$11.2200 / $15.4200 | Buy Now |
DISTI #
65210683
|
Verical | Conn Open Pin Field Array HDR 200 POS 1.27mm Solder ST Top Entry SMD SEARAY™ T/R RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2247 | Americas - 43 |
|
$19.0060 / $30.7970 | Buy Now |
|
Bristol Electronics | 787 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SEAM-20-02.0-S-10-2-A-K-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SEAM-20-02.0-S-10-2-A-K-TR
Samtec Inc
Board Stacking Connector, 200 Contact(s), 10 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 1 Week | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | ELP; FINAL INCH; SAMARRAY; SEARRAY | |
Board Mounting Option | POLARIZATION POST | |
Body Breadth | 0.578 inch | |
Body Depth | 0.221 inch | |
Body Length | 1.196 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | GOLD (30) OVER NICKEL (50) | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 7 mΩ | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 900VAC V | |
Durability | 100 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | LIF N | |
Insulation Resistance | 25000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.05 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 10 | |
Number of Rows Loaded | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 1.27 mm | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 3 A | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 200 | |
Withdrawl Force-Min | LIF N |
The recommended torque is 0.5-1.5 in-lbs (0.056-0.169 Nm) for the screw locks on the SEAM-20-02.0-S-10-2-A-K-TR.
Yes, the SEAM-20-02.0-S-10-2-A-K-TR is designed to withstand high-vibration environments, but it's recommended to consult with Samtec's application engineers to ensure the connector meets the specific vibration requirements of your application.
The operating temperature range for the SEAM-20-02.0-S-10-2-A-K-TR is -55°C to 125°C (-69°F to 257°F).
Yes, the SEAM-20-02.0-S-10-2-A-K-TR is compatible with lead-free soldering processes, and Samtec recommends following the IPC J-STD-020D standard for lead-free soldering.
The SEAM-20-02.0-S-10-2-A-K-TR has a mating cycle life of 500 cycles minimum, but this can vary depending on the application and usage.