Part Details for SEAF8-50-05.0-STL-10-1-K-TR by Samtec Inc
Results Overview of SEAF8-50-05.0-STL-10-1-K-TR by Samtec Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SEAF8-50-05.0-STL-10-1-K-TR Information
SEAF8-50-05.0-STL-10-1-K-TR by Samtec Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for SEAF8-50-05.0-STL-10-1-K-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SEAF8-50-05.0-STL-10-1-K-TR
|
Avnet Americas | Connector Stacking Receptacle 100 Position 7mm to 10mm Stack Height 0.8mm Solder Straight Surface Mount T/R - Tape and Reel (Alt: SEAF8-50-05.0-STL-10-1-K-TR) RoHS: Not Compliant Min Qty: 225 Package Multiple: 225 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
RFQ |