-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Stacking Connector, 200 Contact(s), 4 Row(s), Female, Straight, 0.031 inch Pitch, Surface Mount Terminal, Locking, Black Insulator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SEAF8-50-05.0-S-04-2-K by Samtec Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC11000DR | Texas Instruments | Quadruple 2-Input Positive-NAND Gates 16-SOIC -40 to 85 | |
74AC11008PWR | Texas Instruments | Quadruple 2-Input Positive-AND Gates 16-TSSOP -40 to 85 | |
74AC11138N | Texas Instruments | 3-Line to 8-Line Decoders/Demultiplexers 16-PDIP -40 to 85 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SAM11671-ND
|
DigiKey | CONN HD ARRAY RCPT 200P SMD GOLD Lead time: 8 Weeks Container: Strip | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
000000000005038605
|
Sager | Board to Board & Mezzanine Connectors 0.80 mm SEARAY High-Speed High-Density Open-Pin-Field Array Socket | 0 |
|
Buy Now | |
DISTI #
SEAF8-50-05.0-S-04-2-K
|
Avnet Abacus | Mezzanine Connector High Density Array Female 08 mm 2 Rows 200 Contacts Surface Mount - Tape and Reel (Alt: SEAF8-50-05.0-S-04-2-K) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
SEAF8-50-05.0-S-04-2-K
|
Avnet Abacus | Mezzanine Connector High Density Array Female 08 mm 2 Rows 200 Contacts Surface Mount - Tape and Reel (Alt: SEAF8-50-05.0-S-04-2-K) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Vyrian | Connectors | 558 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SEAF8-50-05.0-S-04-2-K
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SEAF8-50-05.0-S-04-2-K
Samtec Inc
Board Stacking Connector, 200 Contact(s), 4 Row(s), Female, Straight, 0.031 inch Pitch, Surface Mount Terminal, Locking, Black Insulator
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | SAMTEC | |
Board Mounting Option | PEG | |
Body Breadth | 0.228 inch | |
Body Depth | 0.179 inch | |
Body Length | 1.805 inch | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | BELLOWED TYPE | |
Filter Feature | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mating Contact Pitch | 0.032 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 4 | |
Number of Rows Loaded | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1.4 A | |
Terminal Pitch | 0.7874 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 200 |
The recommended torque is 0.5-1.5 Nm (4-12 in-lbs) for the screws on the SEAF8-50-05.0-S-04-2-K connector, but it's always best to consult the specific screw manufacturer's recommendations.
Yes, the SEAF8-50-05.0-S-04-2-K connector is designed to withstand vibrations and is suitable for use in high-vibration environments, but it's essential to ensure proper mounting and screw torque to maintain reliability.
The SEAF8-50-05.0-S-04-2-K connector has an operating temperature range of -55°C to 125°C, but it's essential to consider the specific application and environmental conditions to ensure reliable operation.
The SEAF8-50-05.0-S-04-2-K connector has a moisture-resistant design, but it's not fully waterproof. It's essential to consider the specific environmental conditions and take necessary precautions to ensure reliable operation in humid or wet environments.
The recommended mating cycle for the SEAF8-50-05.0-S-04-2-K connector is 500-1000 cycles, but this may vary depending on the specific application and environmental conditions.