Part Details for SEAF8-40-05.0-STL-10-1-FR by Samtec Inc
Results Overview of SEAF8-40-05.0-STL-10-1-FR by Samtec Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SEAF8-40-05.0-STL-10-1-FR Information
SEAF8-40-05.0-STL-10-1-FR by Samtec Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for SEAF8-40-05.0-STL-10-1-FR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AM8993
|
Newark | 0.80 Mm Searay High-Speed High-Density Open-Pin-Field Array Socket Rohs Compliant: No |Samtec SEAF8-40-05.0-STL-10-1-FR RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$26.8000 / $28.3600 | Buy Now |
DISTI #
SEAF8-40-05.0-STL-10-1-FR
|
Avnet Americas | - Bulk (Alt: SEAF8-40-05.0-STL-10-1-FR) RoHS: Not Compliant Min Qty: 275 Package Multiple: 275 Lead time: 111 Weeks, 0 Days Container: Bulk | 0 |
|
$22.2276 / $40.0796 | Buy Now |
DISTI #
200-S840050STL101FR
|
Mouser Electronics | Board to Board & Mezzanine Connectors 0.80 mm SEARAY(TM) High-Speed High-Density Open-Pin-Field Array Socket | 0 |
|
$41.0500 | Order Now |
DISTI #
000000000007246668
|
Sager | 0.80 MM SEARAY� HIGH-SPEED HIGH-DENSITY OPEN-PIN-FIELD ARRAY SOCKET | 0 |
|
Buy Now |