Part Details for SEAF-20-05.0-S-08-2-A-K-TR by Samtec Inc
Results Overview of SEAF-20-05.0-S-08-2-A-K-TR by Samtec Inc
- Distributor Offerings: (20 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SEAF-20-05.0-S-08-2-A-K-TR Information
SEAF-20-05.0-S-08-2-A-K-TR by Samtec Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC11000DR | Texas Instruments | Quadruple 2-Input Positive-NAND Gates 16-SOIC -40 to 85 | |
74AC11008PWR | Texas Instruments | Quadruple 2-Input Positive-AND Gates 16-TSSOP -40 to 85 | |
74AC11138N | Texas Instruments | 3-Line to 8-Line Decoders/Demultiplexers 16-PDIP -40 to 85 |
Price & Stock for SEAF-20-05.0-S-08-2-A-K-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK9350
|
Newark | Conn, Array Socket, 160Pos, 8Row, 1.27Mm Rohs Compliant: Yes |Samtec SEAF-20-05.0-S-08-2-A-K-TR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 100 |
|
$14.4900 / $19.0700 | Buy Now |
DISTI #
97AC6766
|
Newark | Conn, Stacking, Rcpt, 160Pos, 8Row, Mezzanine Connector Type:Array, Female, Pitch Spacing:1.27Mm, No. Of Rows:8Rows, No. Of Contacts:160Contacts, Connector Mounting:Surface Mount, Contact Material:Copper, Product Range:Seaf Series Rohs Compliant: Yes |Samtec SEAF-20-05.0-S-08-2-A-K-TR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$12.1700 / $15.1900 | Buy Now |
DISTI #
97P3893
|
Newark | Conn, Stacking, Rcpt, 160Pos, 8Row, Mezzanine Connector Type:Array, Female, Pitch Spacing:1.27Mm, No. Of Rows:8Rows, No. Of Contacts:160Contacts, Connector Mounting:Surface Mount, Contact Material:Copper, Product Range:Seaf Series Rohs Compliant: Yes |Samtec SEAF-20-05.0-S-08-2-A-K-TR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
SAM13231CT-ND
|
DigiKey | CONN HD ARRAY RCPT 160P SMD GOLD Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
834 In Stock |
|
$8.4743 / $17.1100 | Buy Now |
DISTI #
SEAF-20-05.0-S-08-2-A-K-TR
|
Avnet Americas | Mezzanine Connector, Array, Female, 1.27 mm, 8 Rows, 160 Contacts, Surface Mount, Copper - Tape and Reel (Alt: SEAF-20-05.0-S-08-2-A-K-TR) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 1 Weeks, 0 Days Container: Reel | 1716 Factory Stock |
|
$7.5393 / $10.9845 | Buy Now |
DISTI #
200-SEAF2005.0S082AK
|
Mouser Electronics | Board to Board & Mezzanine Connectors .050" SEARAY(TM) High-Speed High-Density Open-Pin-Field Array Socket RoHS: Compliant | 3739 |
|
$7.8300 / $17.1100 | Buy Now |
DISTI #
V36:1790_07483241
|
Arrow Electronics | Conn Open Pin Field Array SKT 160 POS 1.27mm Solder ST Top Entry SMD SEARAY™ T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks Date Code: 2504 | Americas - 1750 |
|
$12.3500 / $17.1100 | Buy Now |
|
Onlinecomponents.com | This open pin field array socket features a 1.27 mm x 1.27 mm pitch grid with up to 500 total I/Os. The rugged Edge Rate® contact system is signal integrity optimized with solder charged terminations for ease of processing. SEAF is a 28+ Gbps performance RoHS: Compliant |
446 In Stock |
|
$8.2700 / $19.4700 | Buy Now |
DISTI #
87555716
|
Verical | Conn Open Pin Field Array SKT 160 POS 1.27mm Solder ST Top Entry SMD SEARAY™ T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2504 | Americas - 1750 |
|
$12.3500 | Buy Now |
DISTI #
87630568
|
Verical | Conn Open Pin Field Array SKT 160 POS 1.27mm Solder ST Top Entry SMD SEARAY™ T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2504 | Americas - 1716 |
|
$9.1300 / $17.1100 | Buy Now |
Part Details for SEAF-20-05.0-S-08-2-A-K-TR
SEAF-20-05.0-S-08-2-A-K-TR CAD Models
SEAF-20-05.0-S-08-2-A-K-TR Part Data Attributes
|
SEAF-20-05.0-S-08-2-A-K-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SEAF-20-05.0-S-08-2-A-K-TR
Samtec Inc
Board Stacking Connector, 160 Contact(s), 8 Row(s), Female, Straight, 0.05 inch Pitch, Solder Terminal, Locking, Black Insulator, Plug, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 1 Week | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | ROHS COMPLIANT | |
Board Mounting Option | POLARIZATION POST | |
Body Breadth | 0.421 inch | |
Body Depth | 0.199 inch | |
Body Length | 1.229 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | GOLD (30) OVER NICKEL (50) | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 7 mΩ | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 900VAC V | |
Durability | 100 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | LIF N | |
Insulation Resistance | 25000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.05 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 8 | |
Number of Rows Loaded | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 1.27 mm | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 2.7 A | |
Reference Standard | UL | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 160 | |
Withdrawl Force-Min | LIF N |
SEAF-20-05.0-S-08-2-A-K-TR Frequently Asked Questions (FAQ)
-
The recommended torque is 0.5-1.5 N·m (4-12 in·lb) for the screws on the SEAF-20-05.0-S-08-2-A-K-TR connector.
-
Yes, the SEAF-20-05.0-S-08-2-A-K-TR connector is designed to withstand high-vibration environments and is suitable for applications with vibration levels up to 10G.
-
Yes, the SEAF-20-05.0-S-08-2-A-K-TR connector is designed to operate in harsh environments, including temperatures ranging from -55°C to 125°C and humidity levels up to 95% RH.
-
The SEAF-20-05.0-S-08-2-A-K-TR connector has a mating cycle life of 500 cycles minimum.
-
Yes, the SEAF-20-05.0-S-08-2-A-K-TR connector is RoHS and REACH compliant, meeting the requirements of the European Union's directives on the restriction of hazardous substances.