Part Details for SE100PSFR-CR0 by Panduit Corp
Results Overview of SE100PSFR-CR0 by Panduit Corp
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SE100PSFR-CR0 Information
SE100PSFR-CR0 by Panduit Corp is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for SE100PSFR-CR0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67Y6194
|
Newark | Braided Sleeve, 25.4Mm, Pet, 30.5M, Sleeving/Tubing Type:Expandable Braided, Sleeving Material:Pet (Polyethylene Terephthalate), Sleeving Colour:Black, Internal Diameter:25.4Mm, Length - Metric:30.5M, Length - Imperial:100Ft Rohs Compliant: Yes |Panduit SE100PSFR-CR0 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$651.6900 / $800.3900 | Buy Now |
DISTI #
298-23482-ND
|
DigiKey | EXPANDABLE SLEEVE 1" X 100' BLK Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$569.0927 / $659.4100 | Buy Now |
DISTI #
SE100PSFR-CR0
|
Avnet Americas | Cable Accessories Braided Sleeve Polyethylene Terephthalate Black 100ft Reel - Bulk (Alt: SE100PSFR-CR0) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$511.7200 | Buy Now |
DISTI #
PANSE100PSFR-CR0
|
Heilind Electronics | BRAIDED EXPANDABLE SLEEVING-100FT PER ROLL | Americas - 0 in Stock |
|
$719.9846 / $754.8226 | Buy Now |
|
Onlinecomponents.com | Cable Accessories Braid Sleeve Flame Retardant Polyethylene Terephthalate Black RoHS: Compliant |
1 In Stock 14 Factory Stock |
|
$588.9000 / $646.4800 | Buy Now |
DISTI #
84469120
|
Verical | Cable Accessories Braided Sleeving Flame Retardant Polyethylene Terephthalate Black RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$765.5700 / $840.4240 | Buy Now |
DISTI #
SE100PSFR-CR0
|
TTI | Spiral Wraps, Sleeves, Tubing & Conduit Pan-Wrap Braided Sleeving, 1" Dia., 100f RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Spool | Americas - 0 |
|
$571.4700 | Buy Now |
DISTI #
SE100PSFR-CR0
|
IBS Electronics | CABLE ACCESSORIES BRAID SLEEVE FLAME RETARDANT POLYETHYLENE TEREPHTHALATE BLACK Min Qty: 1 Package Multiple: 1 | 1 |
|
$765.5700 / $840.4240 | Buy Now |
DISTI #
000000000005179897
|
Sager | Spiral Wraps, Sleeves, Tubing & Conduit BRAIDED EXP SLV 100' 1 BLK POLY TERE F/R Min Qty: 1 | 0 |
|
$533.3800 / $560.7300 | Buy Now |
|
Master Electronics | Cable Accessories Braid Sleeve Flame Retardant Polyethylene Terephthalate Black RoHS: Compliant |
1 In Stock 14 Factory Stock |
|
$588.9000 / $646.4800 | Buy Now |