Part Details for SE-1000-5 by Mean Well
Results Overview of SE-1000-5 by Mean Well
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SE-1000-5 Information
SE-1000-5 by Mean Well is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ST1000GXH35 | Toshiba Electronic Devices & Storage Corporation | IEGT, 4500 V, 1000 A, 2-120B1S |
Price & Stock for SE-1000-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1866-4466-ND
|
DigiKey | AC/DC CONVERTER 5V 750W Min Qty: 1 Lead time: 12 Weeks Container: Box |
30 In Stock |
|
$184.6440 / $197.9800 | Buy Now |
DISTI #
SE-1000-5
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: SE-1000-5) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$154.5600 / $174.8000 | Buy Now |
DISTI #
70388314
|
RS | Power Supply, Enclosed, 1000W Power Supply, +5V150A Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 1 |
|
$186.9600 / $219.9600 | Buy Now |
|
Onlinecomponents.com | AC/DC Power Supply - 1 Output - 5V@150A - 750W RoHS: Compliant |
40 In Stock 17 Factory Stock |
|
$154.7000 / $170.8100 | Buy Now |
DISTI #
86220963
|
Verical | AC/DC Power Supply Single-OUT 5V 150A 750W 11-Pin RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2411 | Americas - 38 |
|
$201.1100 / $222.0530 | Buy Now |
DISTI #
SE-1000-5
|
IBS Electronics | AC TO DC POWER SUPPLY SINGLE OUTPUT 5 VOLT 150 AMP 750 WATT Min Qty: 1 Package Multiple: 1 | 41 |
|
$201.1100 / $222.0530 | Buy Now |
DISTI #
000000000003772781
|
Sager | Switching Power Supplies 750W 5V 150A Enclosed Min Qty: 1 | 54 |
|
$144.7400 / $201.5400 | Buy Now |
|
Master Electronics | AC/DC Power Supply - 1 Output - 5V@150A - 750W RoHS: Compliant |
40 In Stock 17 Factory Stock |
|
$154.7000 / $170.8100 | Buy Now |
|
Neutron USA | Switching Power Supplies 750W 5V 150A | 50 |
|
$450.6000 | Buy Now |
Part Details for SE-1000-5
SE-1000-5 CAD Models
SE-1000-5 Part Data Attributes
|
SE-1000-5
Mean Well
Buy Now
Datasheet
|
Compare Parts:
SE-1000-5
Mean Well
AC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Package Description | Module | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 19 Weeks, 3 Days | |
Additional Feature | ALSO OPERATES AT 180V TO 364 VAC INPUT AND 254 TO 370 V DC INPUT | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | UL, EAC | |
Efficiency (Main Output) | 81% | |
Input Voltage-Max | 132 V | |
Input Voltage-Min | 90 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-XXMA-X | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 1% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -20 °C | |
Output Current-Max | 150 A | |
Output Voltage-Max | 5.5 V | |
Output Voltage-Min | 3.3 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | THERMAL; OVER LOAD; OVER VOLTAGE; SHORT CIRCUIT | |
Ripple Voltage (Main Out) | 0.053025 Vrms | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 750 W | |
Trim/Adjustable Output | YES |
SE-1000-5 Frequently Asked Questions (FAQ)
-
The SE-1000-5 can operate from -20°C to 60°C, with derating above 40°C.
-
Yes, the SE-1000-5 has a built-in ORing diode and can be used in a redundant configuration with another identical power supply.
-
The hold-up time for the SE-1000-5 is approximately 10ms at full load.
-
Yes, the SE-1000-5 can operate up to 5000m above sea level, but derating may be required.
-
The MTBF for the SE-1000-5 is approximately 550,000 hours at 25°C, calculated according to MIL-HDBK-217F.