Part Details for SDUR3040W by SMC Diode Solutions
Results Overview of SDUR3040W by SMC Diode Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SDUR3040W Information
SDUR3040W by SMC Diode Solutions is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for SDUR3040W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1655-1186-ND
|
DigiKey | DIODE STANDARD 400V 30A TO247AC Min Qty: 1 Lead time: 12 Weeks Container: Tube |
866 In Stock |
|
$0.6240 / $2.2700 | Buy Now |
DISTI #
SDUR3040W-SMC
|
TME | Diode: rectifying, THT, 400V, 30A, tube, TO247AC, Ufmax: 1.41V, 45ns Min Qty: 1 | 0 |
|
$0.9200 / $1.3700 | RFQ |