Part Details for SDT5H100LP5-7D by Diodes Incorporated
Results Overview of SDT5H100LP5-7D by Diodes Incorporated
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SDT5H100LP5-7D Information
SDT5H100LP5-7D by Diodes Incorporated is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for SDT5H100LP5-7D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SDT5H100LP5-7D
|
Avnet Americas | Schottky Rectifier PDI5 T&R 1.5K - Tape and Reel (Alt: SDT5H100LP5-7D) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1392 / $0.1421 | Buy Now |
DISTI #
621-SDT5H100LP5-7D
|
Mouser Electronics | Schottky Diodes & Rectifiers Schottky Rectifier | 0 |
|
$0.1390 / $0.4900 | Order Now |
DISTI #
SDT5H100LP5-7D
|
Avnet Silica | Schottky Rectifier PDI5 TR 15K (Alt: SDT5H100LP5-7D) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 14 Weeks, 0 Days | Silica - 1500 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 1500 | 1500 |
|
RFQ |
Part Details for SDT5H100LP5-7D
SDT5H100LP5-7D CAD Models
SDT5H100LP5-7D Part Data Attributes
|
SDT5H100LP5-7D
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
SDT5H100LP5-7D
Diodes Incorporated
Rectifier Diode, Schottky, 1 Phase, 1 Element, 5A, 100V V(RRM), Silicon,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Additional Feature | FREE WHEELING DIODE | |
Application | FAST SOFT RECOVERY | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.66 V | |
JESD-30 Code | R-PDSO-F3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 150 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 3.5 µA | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL |
Alternate Parts for SDT5H100LP5-7D
This table gives cross-reference parts and alternative options found for SDT5H100LP5-7D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SDT5H100LP5-7D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SDT5H100P5-7D | Diodes Incorporated | $0.1699 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 5A, 100V V(RRM), Silicon, | SDT5H100LP5-7D vs SDT5H100P5-7D |
SDT5H100P5-7 | Diodes Incorporated | $0.2431 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 5A, 100V V(RRM), Silicon, | SDT5H100LP5-7D vs SDT5H100P5-7 |
SGC051BSH | Suzhou Good-Ark Electronics Co Ltd | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 5A, 100V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-3 | SDT5H100LP5-7D vs SGC051BSH |
SDT5H100P5-13 | Diodes Incorporated | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 5A, 100V V(RRM), Silicon, | SDT5H100LP5-7D vs SDT5H100P5-13 |
SS5P10-E3/87A | Vishay Semiconductors | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 5A, 100V V(RRM), Silicon, TO-277A, ROHS COMPLIANT, PLASTIC, SMPC, 3 PIN | SDT5H100LP5-7D vs SS5P10-E3/87A |
CTLSH5-100M364PBFREE | Central Semiconductor Corp | Check for Price | Rectifier Diode, | SDT5H100LP5-7D vs CTLSH5-100M364PBFREE |
SS5P10HM3/86A | Vishay Semiconductors | Check for Price | DIODE 5 A, 100 V, SILICON, RECTIFIER DIODE, TO-277A, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMPC, 3 PIN, Rectifier Diode | SDT5H100LP5-7D vs SS5P10HM3/86A |
SV5100B_R2_00001 | PanJit Semiconductor | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 5A, 100V V(RRM), Silicon, TO-277B, GREEN, PLASTIC PACKAGE-3 | SDT5H100LP5-7D vs SV5100B_R2_00001 |
SV5100 | PanJit Semiconductor | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 5A, 100V V(RRM), Silicon, TO-277, ROHS COMPLIANT, PLASTIC PACKAGE-3 | SDT5H100LP5-7D vs SV5100 |
SV5100T/R13 | PanJit Semiconductor | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 5A, 100V V(RRM), Silicon, TO-277, ROHS COMPLIANT, PLASTIC PACKAGE-3 | SDT5H100LP5-7D vs SV5100T/R13 |
SDT5H100LP5-7D Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for the SDT5H100LP5-7D is -40°C to 125°C.
-
To ensure reliability, follow the recommended derating guidelines for voltage and current, and consider using a heat sink or thermal management system to keep the junction temperature below 150°C.
-
The maximum allowable power dissipation for the SDT5H100LP5-7D is 1.5W, but this can be increased with proper heat sinking and thermal management.
-
Yes, the SDT5H100LP5-7D is suitable for switching regulator applications due to its low RDS(on) and high switching speed. However, ensure that the device is properly driven and the switching frequency is within the recommended range.
-
Handle the SDT5H100LP5-7D with ESD-safe equipment and follow proper ESD handling procedures to prevent damage. The device has an ESD rating of 2kV human body model (HBM) and 150V machine model (MM).