-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, Schottky, 1 Phase, 1 Element, 5A, 100V V(RRM), Silicon,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SDT5H100LP5-7 by Diodes Incorporated is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SDT5H100LP5-7DICT-ND
|
DigiKey | DIODE SCHOTTKY 100V 5A POWERDI 5 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
27465 In Stock |
|
$0.1391 / $0.5500 | Buy Now |
DISTI #
SDT5H100LP5-7
|
Avnet Americas | Diode Schottky 100V 5A 3-Pin PowerDI5 T/R - Tape and Reel (Alt: SDT5H100LP5-7) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 12 Weeks, 0 Days Container: Reel | 7500 Factory Stock |
|
$0.1149 / $0.1235 | Buy Now |
DISTI #
621-SDT5H100LP5-7
|
Mouser Electronics | Schottky Diodes & Rectifiers Schottky Rectifier RoHS: Compliant | 11830 |
|
$0.1390 / $0.5400 | Buy Now |
DISTI #
73928708
|
RS | Diode, 5A trench schottky barrier rectifier, 100V, VF 0.66V, POWERDI Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 20 |
|
$0.6500 / $0.9300 | Buy Now |
|
Quest Components | RECTIFIER DIODE, SCHOTTKY, 1 PHASE, 1 ELEMENT, 5A, 100V V(RRM), SILICON | 17 |
|
$0.4900 / $0.9800 | Buy Now |
|
Quest Components | RECTIFIER DIODE, SCHOTTKY, 1 PHASE, 1 ELEMENT, 5A, 100V V(RRM), SILICON | 15 |
|
$0.3000 / $0.3600 | Buy Now |
|
Future Electronics | 5A TRENCH SCHOTTKY BARRIER RECTIFIER POWERDI Min Qty: 1500 Package Multiple: 1500 |
19500 null |
|
$0.1240 / $0.1300 | Buy Now |
DISTI #
SDT5H100LP5-7
|
TME | Diode: Schottky rectifying, PowerDI®5, SMD, 100V, 5A, reel,tape Min Qty: 1 | 0 |
|
$0.1720 / $0.4320 | RFQ |
DISTI #
DSKY5328
|
Rutronik | SCHOTTKY-D. 5A 100V POWERDI5 RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Container: Reel |
Stock DE - 1500 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.1391 / $0.1650 | Buy Now |
DISTI #
SDT5H100LP5-7
|
Avnet Asia | Diode Schottky 100V 5A 3-Pin PowerDI5 T/R (Alt: SDT5H100LP5-7) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 20 Weeks, 0 Days | 0 |
|
$0.1047 / $0.1171 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SDT5H100LP5-7
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
SDT5H100LP5-7
Diodes Incorporated
Rectifier Diode, Schottky, 1 Phase, 1 Element, 5A, 100V V(RRM), Silicon,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Additional Feature | FREE WHEELING DIODE | |
Application | FAST SOFT RECOVERY | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.66 V | |
JESD-30 Code | R-PDSO-F3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 150 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 3.5 µA | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL |
This table gives cross-reference parts and alternative options found for SDT5H100LP5-7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SDT5H100LP5-7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SDT5H100P5-7D | Diodes Incorporated | $0.1699 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 5A, 100V V(RRM), Silicon, | SDT5H100LP5-7 vs SDT5H100P5-7D |
SDT5H100P5-7 | Diodes Incorporated | $0.2431 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 5A, 100V V(RRM), Silicon, | SDT5H100LP5-7 vs SDT5H100P5-7 |
SS5P10-M3/86A | Vishay Intertechnologies | $0.3173 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 5A, 100V V(RRM), Silicon, TO-277A, SMPC, 3 PIN | SDT5H100LP5-7 vs SS5P10-M3/86A |
SDT5H100LP5-13 | Diodes Incorporated | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 5A, 100V V(RRM), Silicon, | SDT5H100LP5-7 vs SDT5H100LP5-13 |
SDT5H100LP5-7D | Diodes Incorporated | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 5A, 100V V(RRM), Silicon, | SDT5H100LP5-7 vs SDT5H100LP5-7D |
SS5P10-M3/87A | Vishay Intertechnologies | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 5A, 100V V(RRM), Silicon, TO-277A, SMPC, 3 PIN | SDT5H100LP5-7 vs SS5P10-M3/87A |
SS5P10HM3_A/I | Vishay Intertechnologies | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 5A, 100V V(RRM), Silicon, TO-277A, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMPC, 3 PIN | SDT5H100LP5-7 vs SS5P10HM3_A/I |
The recommended PCB footprint for SDT5H100LP5-7 is a standard SOT23 package with a 5-pin configuration. The datasheet provides a recommended PCB layout and land pattern, but it's essential to consult the manufacturer's application notes for specific guidance.
To ensure reliability in high-temperature applications, it's crucial to follow the recommended operating conditions and derating guidelines provided in the datasheet. Additionally, consider using thermal management techniques, such as heat sinks or thermal interfaces, to maintain a safe junction temperature.
The SDT5H100LP5-7 has an integrated ESD protection circuit, but it's still essential to follow proper ESD handling and storage procedures to prevent damage. Ensure that your PCB design and manufacturing process incorporate ESD protection measures, such as ESD-sensitive component handling and electrostatic discharge-protective packaging.
While the SDT5H100LP5-7 is primarily designed for low-frequency applications, it can be used in high-frequency applications with careful consideration of the device's frequency response and parasitic effects. Consult the datasheet and application notes for guidance on high-frequency operation, and consider simulation tools to model the device's behavior.
To troubleshoot SDT5H100LP5-7-related issues, start by consulting the datasheet and application notes. Verify that your design meets the recommended operating conditions and follows proper PCB layout guidelines. Use debugging tools, such as oscilloscopes and logic analyzers, to identify and isolate the issue. If necessary, consult with Diodes Incorporated's technical support or a qualified engineer for further assistance.