Part Details for SDT0804T-101M-S by YAGEO Corporation
Results Overview of SDT0804T-101M-S by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SDT0804T-101M-S Information
SDT0804T-101M-S by YAGEO Corporation is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADC081S101 MWC | Texas Instruments | Single Channel, 0.5 to 1 Msps, 8-Bit A/D Converte 0-WAFERSALE -40 to 85 | |
5962-9326101MEA | Texas Instruments | High Power Factor Preregulator 16-CDIP -55 to 125 | |
LM5101MX/NOPB | Texas Instruments | High Voltage High Side and Low Side Gate Driver 8-SOIC |
Part Details for SDT0804T-101M-S
SDT0804T-101M-S CAD Models
SDT0804T-101M-S Part Data Attributes
|
SDT0804T-101M-S
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
SDT0804T-101M-S
YAGEO Corporation
General Purpose Inductor, 100uH, 20%, 1 Element, SMD, 5137, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | 5137 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 5137 | |
Construction | Miniature | |
DC Resistance | 0.29 Ω | |
Inductance-Nom (L) | 100 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 5.08 mm | |
Package Length | 12.95 mm | |
Package Style | SMT | |
Package Width | 9.4 mm | |
Packing Method | TR | |
Rated Current-Max | 0.8 A | |
Self Resonance Frequency | 9 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |
Alternate Parts for SDT0804T-101M-S
This table gives cross-reference parts and alternative options found for SDT0804T-101M-S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SDT0804T-101M-S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SDT0804T-101M-N | YAGEO Corporation | Check for Price | General Purpose Inductor, 100uH, 20%, 1 Element, Ferrite-Core, SMD, 5137, ROHS COMPLIANT | SDT0804T-101M-S vs SDT0804T-101M-N |