Part Details for SDSP10S110A by Crouzet
Results Overview of SDSP10S110A by Crouzet
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SDSP10S110A Information
SDSP10S110A by Crouzet is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for SDSP10S110A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-SDSP10S110A-ND
|
DigiKey | RELAY TIME DELAY SS 10S ADJ 110V Min Qty: 3 Lead time: 12 Weeks Container: Box MARKETPLACE PRODUCT |
146 In Stock |
|
$19.7800 / $24.3900 | Buy Now |
DISTI #
874-SDSP10S110A
|
Mouser Electronics | Time Delay & Timing Relays 10S ADJ, 110VAC SS TIMR RPT CYCLE RoHS: Not Compliant | 0 |
|
$23.3500 / $26.6300 | Order Now |
|
Onlinecomponents.com | Control, Repeat Cycle Solid State Timer, 10 Seconds Adjustable, 0.7A, 110 VAC | Crouzet SDSP10S110A |
146 Partner Stock |
|
$90.0200 / $206.0300 | Buy Now |
DISTI #
16971035
|
Verical | SDSP10S110A Min Qty: 3 Package Multiple: 1 | Americas - 146 |
|
$18.5500 / $22.8700 | Buy Now |
DISTI #
SDSP10S110A
|
IBS Electronics | CONTROL REPEAT CYCLE SOLID STATE TIMER 10 SECONDS ADJUSTABLE 0.7A 110 VAC | CROUZET SDSP10S110A Min Qty: 6 Package Multiple: 1 | 146 |
|
$18.5500 / $22.8750 | Buy Now |
|
Master Electronics | Control, Repeat Cycle Solid State Timer, 10 Seconds Adjustable, 0.7A, 110 VAC | Crouzet SDSP10S110A |
146 Partner Stock |
|
$90.0200 / $206.0300 | Buy Now |